Parametric results for: IRMCF171-15 under Other Memory ICs

Filter Your Search

21 - 30 of 56,898 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
47C04-I/P
Microchip Technology Inc
$0.8568 Yes Active 4.096 kbit 8 512X8 5 V 400 ns MEMORY CIRCUIT EEPROM+SRAM 1 1 512 512 words SYNCHRONOUS 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T8 e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP-8 compliant EAR99 8542.32.00.51 2016-10-10 Microchip
AT88SC0104C-MJTG
Microchip Technology Inc
$0.8698 Yes Yes Not Recommended 1.024 kbit 1 1KX1 35 ns CRYPTO MEMORY 1 1 1000 1.024 k SYNCHRONOUS 5.5 V 2.7 V CMOS COMMERCIAL R-XUUC-N8 e3 70 °C 8 UNSPECIFIED DIE DIE OR CHIP RECTANGULAR UNCASED CHIP YES MATTE TIN NO LEAD UPPER MICROCHIP TECHNOLOGY INC CARD MODULE-8 compliant 5A992.C 8523.52.00.90 Microchip
47C16-I/SN
Microchip Technology Inc
$0.9014 Yes Active 16.384 kbit 8 2KX8 5 V 400 ns MEMORY CIRCUIT EEPROM+SRAM 1 1 2000 2.048 k SYNCHRONOUS 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G8 e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.32.00.51 2016-10-10 Microchip
AT88SC0204CA-Y6H-T
Microchip Technology Inc
$0.9015 Yes Yes Not Recommended 2.048 kbit 8 256X8 250 ns CRYPTO MEMORY 1 1 256 256 words SYNCHRONOUS 3.6 V 2.7 V CMOS INDUSTRIAL R-XDSO-N8 Not Qualified 85 °C -40 °C 8 UNSPECIFIED HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm MICROCHIP TECHNOLOGY INC 2.0 X 3.0 MM, 0.50 MM PITCH, GREEN, MO-229, MLP-8 compliant 5A992.C 8523.52.00.90 Microchip
47L04-E/SN
Microchip Technology Inc
$0.9060 Yes Active 4.096 kbit 8 512X8 400 ns MEMORY CIRCUIT EEPROM+SRAM 1 1 512 512 words SYNCHRONOUS 3.6 V 2.7 V CMOS AUTOMOTIVE R-PDSO-G8 e3 3 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.32.00.51 2016-10-10 Microchip
47C04-E/SN
Microchip Technology Inc
$0.9060 Yes Active 4.096 kbit 8 512X8 5 V 400 ns MEMORY CIRCUIT EEPROM+SRAM 1 1 512 512 words SYNCHRONOUS 5.5 V 4.5 V CMOS AUTOMOTIVE R-PDSO-G8 e3 3 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.32.00.51 2016-10-10 Microchip
47C04-I/ST
Microchip Technology Inc
$0.9060 Yes Active 4.096 kbit 8 512X8 5 V 400 ns MEMORY CIRCUIT EEPROM+SRAM 1 1 512 512 words SYNCHRONOUS 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP-8 compliant EAR99 8542.32.00.51 2016-10-10 Microchip
47C16-I/ST
Microchip Technology Inc
$0.9092 Yes Active 16.384 kbit 8 2KX8 5 V 400 ns MEMORY CIRCUIT EEPROM+SRAM 1 1 2000 2.048 k SYNCHRONOUS 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.32.00.51 2016-10-10 Microchip
DS2411P+
Maxim Integrated Products
$0.9249 Yes Yes Transferred 64 bit 1 64X1 MEMORY CIRCUIT 1 64 64 words ASYNCHRONOUS 1 µA 100 nA 5.25 V 1.5 V CMOS INDUSTRIAL R-PDSO-C6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SOC SOC6,.17 RECTANGULAR SMALL OUTLINE YES MATTE TIN C BEND 1.27 mm DUAL 1.5 mm 3.94 mm 3.76 mm MAXIM INTEGRATED PRODUCTS INC 0.150 INCH, ROHS COMPLIANT, TSOC-6 compliant EAR99 8542.39.00.01 SOIC 6
47C04T-E/SN
Microchip Technology Inc
$0.9320 Yes Active 4.096 kbit 8 512X8 5 V 400 ns MEMORY CIRCUIT EEPROM+SRAM 1 1 512 512 words SYNCHRONOUS 5.5 V 4.5 V CMOS AUTOMOTIVE R-PDSO-G8 e3 3 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.32.00.51 2016-10-10 Microchip