Parametric results for: AT27C2048-90PI under OTP ROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at27c204890pi Sorted By: Memory Width
Select parts from the table below to compare.
Compare
Compare
AT27C2048-90PI
Atmel Corporation
Check for Price No Obsolete 2.0972 Mbit 16 128KX16 5 V 90 ns OTP ROM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 35 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T40 Not Qualified e0 1 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.826 mm 52.324 mm 15.24 mm ATMEL CORP DIP DIP, DIP40,.6 40 unknown EAR99 8542.32.00.71