Parametric results for: DS2505 under OTP ROMs

Filter Your Search

21 - 30 of 39,010 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DS2502G+U
Maxim Integrated Products
$1.6728 Yes Yes Obsolete OTP ROM NICKEL GOLD PALLADIUM MAXIM INTEGRATED PRODUCTS INC , compliant EAR99 8542.32.00.71
AT27BV256-70JU-T
Microchip Technology Inc
$1.6984 Active 262.144 kbit 8 32KX8 3 V 70 ns OTP ROM ALSO OPERATES AT 5V SUPPLY COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 20 µA 8 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PQCC-J32 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY QCCJ LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC LCC-32 compliant EAR99 8542.32.00.51 Microchip
AT27C512R-70PU
Atmel Corporation
$1.7243 Yes Yes Transferred 524.288 kbit 8 64KX8 5 V 70 ns OTP ROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 20 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T28 Not Qualified e3 1 85 °C -40 °C 260 40 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.826 mm 37.0205 mm 15.24 mm ATMEL CORP 0.600 INCH, GREEN, PLASTIC, MS-011AB, DIP-28 unknown EAR99 8542.32.00.71 Microchip DIP 28
AT27C010-70JU-T
Microchip Technology Inc
$1.7267 Active 1.0486 Mbit 8 128KX8 5 V 70 ns OTP ROM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 100 µA 25 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY QCCJ LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC QCCJ, compliant EAR99 8542.31.00.01 Microchip
AT27C512R-70JU
Atmel Corporation
$1.7298 Yes Yes Transferred 524.288 kbit 8 64KX8 5 V 70 ns OTP ROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 20 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e3 2 85 °C -40 °C 245 40 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm ATMEL CORP GREEN, PLASTIC, MS-016AE, LCC-32 unknown EAR99 8542.32.00.71 Microchip QFJ 32
AT27C010-45JU-T
Microchip Technology Inc
$1.7350 Active 1.0486 Mbit 8 128KX8 5 V 45 ns OTP ROM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 100 µA 25 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY QCCJ LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC LCC-32 compliant EAR99 8542.31.00.01 Microchip
AT27LV512A-90JU
Atmel Corporation
$1.8628 Yes Yes Transferred 524.288 kbit 8 64KX8 3.3 V 90 ns OTP ROM ALSO OPERATES AT 5V SUPPLY COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 20 µA 20 µA 3.6 V 3 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e3 2 85 °C -40 °C 245 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm ATMEL CORP GREEN, PLASTIC, MS-016AE, LCC-32 unknown EAR99 8542.32.00.71 Microchip QFJ 32
AT27C010-45JU
Atmel Corporation
$1.9505 Yes Yes Transferred 1.0486 Mbit 8 128KX8 5 V 45 ns OTP ROM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 35 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e3 2 85 °C -40 °C 245 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm ATMEL CORP GREEN, PLASTIC, MS-016AE, LCC-32 unknown EAR99 8542.32.00.71 Microchip QFJ 32
DS2502+
Maxim Integrated Products
$2.0282 Yes Yes Transferred 1.024 kbit 8 128X8 5 V 15 µs OTP ROM MICROLAN COMPATIBLE COMMON 1 128 128 words ASYNCHRONOUS SERIAL 6 V 2.8 V CMOS INDUSTRIAL O-PBCY-T3 Not Qualified e3 85 °C -40 °C 250 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM MAXIM INTEGRATED PRODUCTS INC LEAD FREE, TO-92, 3 PIN compliant EAR99 8542.32.00.71 TO-92 3
DS2502-E64+
Maxim Integrated Products
$2.0557 Yes Yes Transferred 1.024 kbit 1 1KX1 5 V OTP ROM 1 1000 1.024 k SYNCHRONOUS SERIAL 6 V 2.8 V MOS INDUSTRIAL O-PBCY-T3 Not Qualified e3 85 °C -40 °C 250 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE BOTTOM MAXIM INTEGRATED PRODUCTS INC TO-92, 3 PIN compliant EAR99 8542.32.00.71 TO-92 3