Parametric results for: MX23C6410MC-10 under MASK ROMs

Filter Your Search

1 - 10 of 10,038 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
93441DC
Fairchild Semiconductor Corporation
Check for Price No Obsolete 2.048 kbit 4 512X4 5 V 30 ns MASK ROM 512 512 words 130 µA TTL COMMERCIAL R-XDIP-T16 Not Qualified e0 70 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL FAIRCHILD SEMICONDUCTOR CORP compliant EAR99 8542.32.00.71
MX23L1612XI-90G
Macronix International Co Ltd
Check for Price Yes Obsolete 16.7772 Mbit 16 1MX16 3 V 90 ns MASK ROM 8 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 5 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e1 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.3 mm 8 mm 6 mm MACRONIX INTERNATIONAL CO LTD unknown EAR99 8542.32.00.71 BGA LFBGA, BGA48,6X8,32 48
MX23C1010TC-90
Macronix International Co Ltd
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 90 ns MASK ROM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 100 µA 40 µA CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOP TSOP32,.8 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL MACRONIX INTERNATIONAL CO LTD unknown EAR99 8542.32.00.71 TSOP SOP, TSOP32,.8 32
HN62438TTN-12
Renesas Electronics Corporation
Check for Price Transferred 8.3886 Mbit 8 1MX8 5 V 120 ns MASK ROM 16 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm RENESAS ELECTRONICS CORP compliant EAR99 8542.32.00.71 TSOP2 TSOP2, 44
MR27T6402G-XXXTP
LAPIS Semiconductor Co Ltd
Check for Price Obsolete 67.1089 Mbit 16 4MX16 3 V 90 ns MASK ROM 8 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 10 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm LAPIS SEMICONDUCTOR CO LTD unknown EAR99 8542.32.00.71 TSOP2 TSOP2, TSOP44,.46,32 44
HM23C1002P-20
Hualon Microelectronics Corp
Check for Price Obsolete 4.1943 Mbit 8 512KX8 5 V 110 ns MASK ROM 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 25 µA CMOS COMMERCIAL R-PDIP-T32 Not Qualified 70 °C 32 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL HUALON MICROELECTRONICS CORP unknown EAR99 8542.32.00.71 DIP DIP, 32
LH231100BD-20
Sharp Corp
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 200 ns MASK ROM 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 5.5 V 4.5 V NMOS COMMERCIAL R-PDIP-T32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL SHARP CORP unknown 0.600 INCH, PLASTIC, DIP-32
KM23V32005BT-12
Samsung Semiconductor
Check for Price Obsolete 33.5544 Mbit 16 2MX16 3.3 V 120 ns MASK ROM USER SELECTABLE 3.3V VCC; CONFIGURABLE AS 2M X 16; PAGE MODE ACCESS TIME 30NS 8 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 60 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC unknown EAR99 8542.32.00.71 TSOP2 TSOP2, 44
K3N7V1000B-TC100
Samsung Semiconductor
Check for Price No Obsolete 67.1089 Mbit 16 4MX16 3.3 V 100 ns MASK ROM 8 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 40 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified 70 °C 240 30 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC compliant EAR99 8542.32.00.71 TSOP2 TSOP2, 44
VT23256-20PC
VLSI Technology Inc
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 200 ns MASK ROM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 80 µA MOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL VLSI TECHNOLOGY INC unknown EAR99 8542.32.00.71