Filter Your Search
11 - 20 of 10,038 results
|
KM23V8100DT
Samsung Semiconductor
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 120 ns | MASK ROM | USER CONFIGURABLE AS 512K X 16; CAN ALSO OPERATE AT 3V TO 3.6V SUPPLY | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 30 µA | 30 µA | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | unknown | EAR99 | 8542.32.00.71 | ||||
|
KM23SV32205T-20
Samsung Semiconductor
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 10 ns | MASK ROM | CONFIGURABLE AS 1M X 32 | 16 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 150 µA | 150 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G86 | Not Qualified | e0 | 70 °C | 86 | PLASTIC/EPOXY | TSOP2 | TSSOP86,.46,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, TSSOP86,.46,20 | 86 | unknown | EAR99 | 8542.32.00.71 | ||||
|
HN62414FA-15
Renesas Electronics Corporation
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 150 ns | MASK ROM | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.05 mm | 26 mm | 10.7 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, | 40 | unknown | EAR99 | 8542.32.00.71 | |||||||||||
|
A23L2617M-70
AMIC Technology
|
Check for Price | Contact Manufacturer | 67.1089 Mbit | 16 | 4MX16 | 3 V | 70 ns | MASK ROM | 8 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 50 µA | 3.6 V | 2.7 V | CMOS | R-PDSO-G44 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 28.5 mm | 12.6 mm | AMIC TECHNOLOGY CORP | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||
|
HY23V16202D-100
SK Hynix Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 100 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 50 µA | 35 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 52.451 mm | 15.24 mm | SK HYNIX INC | DIP | DIP, DIP42,.6 | 42 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
IMP23512D-9
Imp Inc
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 200 ns | MASK ROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 140 µA | 3.3 V | 2.7 V | MOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | IMP INC | DIP, DIP28,.3 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
R2364B-25P
Conexant Systems Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | MASK ROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 55 µA | MOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CONEXANT SYSTEMS | DIP, DIP28,.6 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||
|
MX23L2000TI-20
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 200 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1, TSSOP32,.8,20 | 32 | unknown | EAR99 | 8542.32.00.71 | ||||
|
IMP23L101(PLCC)
Imp Inc
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 100 ns | MASK ROM | 4KV ESD PROTECTION | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | YES | J BEND | QUAD | IMP INC | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
GM23C16050-12
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 200 ns | MASK ROM | 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | unknown |