Filter Your Search
1 - 10 of 10,038 results
|
93441DC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.048 kbit | 4 | 512X4 | 5 V | 30 ns | MASK ROM | 512 | 512 words | 130 µA | TTL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||
|
MX23L1612XI-90G
Macronix International Co Ltd
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 90 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.3 mm | 8 mm | 6 mm | MACRONIX INTERNATIONAL CO LTD | unknown | EAR99 | 8542.32.00.71 | BGA | LFBGA, BGA48,6X8,32 | 48 | |||||
|
MX23C1010TC-90
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | MASK ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 100 µA | 40 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | TSOP32,.8 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | MACRONIX INTERNATIONAL CO LTD | unknown | EAR99 | 8542.32.00.71 | TSOP | SOP, TSOP32,.8 | 32 | |||||||||||||
|
HN62438TTN-12
Renesas Electronics Corporation
|
Check for Price | Transferred | 8.3886 Mbit | 8 | 1MX8 | 5 V | 120 ns | MASK ROM | 16 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.32.00.71 | TSOP2 | TSOP2, | 44 | |||||||||||||
|
MR27T6402G-XXXTP
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 90 ns | MASK ROM | 8 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 10 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | LAPIS SEMICONDUCTOR CO LTD | unknown | EAR99 | 8542.32.00.71 | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | ||||||||||
|
HM23C1002P-20
Hualon Microelectronics Corp
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 110 ns | MASK ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 µA | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HUALON MICROELECTRONICS CORP | unknown | EAR99 | 8542.32.00.71 | DIP | DIP, | 32 | ||||||||||||||||||
|
OWB513SDY0
Epson Electronics America Inc
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 250 ns | MASK ROM | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 70 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | X-XXMA-X68 | Not Qualified | 60 °C | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | SEIKO EPSON CORP | unknown | EAR99 | 8542.32.00.71 | , | ||||||||||||||||||
|
LH231100BD-20
Sharp Corp
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 200 ns | MASK ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | SHARP CORP | unknown | 0.600 INCH, PLASTIC, DIP-32 | |||||||||||||||||
|
KM23V32005BT-12
Samsung Semiconductor
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3.3 V | 120 ns | MASK ROM | USER SELECTABLE 3.3V VCC; CONFIGURABLE AS 2M X 16; PAGE MODE ACCESS TIME 30NS | 8 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 60 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.71 | TSOP2 | TSOP2, | 44 | |||||||||||
|
K3N7V1000B-TC100
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 100 ns | MASK ROM | 8 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 40 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 240 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | 8542.32.00.71 | TSOP2 | TSOP2, | 44 |