Parametric results for: rp53256e under MASK ROMs

Filter Your Search

1 - 10 of 10,038 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
KM23V8100C-25
Samsung Semiconductor
Check for Price No No Obsolete 8.3886 Mbit 16 512KX16 3.3 V 250 ns MASK ROM 8 1 512000 524.288 k ASYNCHRONOUS PARALLEL 50 µA 30 µA CMOS COMMERCIAL R-PDIP-T42 Not Qualified e0 3 70 °C 42 PLASTIC/EPOXY DIP DIP42,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL SAMSUNG SEMICONDUCTOR INC DIP, DIP42,.6 unknown EAR99 8542.32.00.71
K3N6C1000F-GC12
Samsung Semiconductor
Check for Price No Obsolete 33.5544 Mbit 16 2MX16 5 V 120 ns MASK ROM 8 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 50 µA 50 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.1 mm 28.5 mm 12.6 mm SAMSUNG SEMICONDUCTOR INC SOP, SOP44,.63 compliant EAR99 8542.32.00.71 SOIC 44
UPD23C64380F9-XXX-BC3-A
NEC Electronics America Inc
Check for Price Yes Obsolete 1.0486 Mbit 8 128KX8 5 V 100 ns MASK ROM 8 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 40 µA MOS COMMERCIAL R-PBGA-B48 Not Qualified e1 70 °C -10 °C 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.07 mm 8 mm 6 mm NEC ELECTRONICS AMERICA INC 8 X 6 MM, LEAD FREE, FBGA-48 compliant EAR99 8542.32.00.71
KM23V8001BG-20
Samsung Semiconductor
Check for Price No No Obsolete 8.3886 Mbit 8 1MX8 3.3 V 200 ns MASK ROM 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 30 mA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3 mm 20.47 mm 11.43 mm SAMSUNG SEMICONDUCTOR INC SOP, SOP32,.56 unknown EAR99 8542.32.00.71 SOIC 32
TC5316200F(TP2)
Toshiba America Electronic Components
Check for Price No No Active 16.7772 Mbit 8 2MX8 5 V 200 ns MASK ROM 16 1 2000000 2.0972 M ASYNCHRONOUS 3-STATE PARALLEL 60 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.1 mm 28.2 mm 12.6 mm TOSHIBA CORP 0.600 INCH, PLASTIC, SOP-44 unknown EAR99 8542.32.00.71 SOIC 44
LH534100BD-20
Sharp Corp
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 5 V 200 ns MASK ROM 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 50 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.2 mm 41 mm 15.24 mm SHARP CORP 0.600 INCH, PLASTIC, DIP-32 unknown
KM23C4100CT-10
Samsung Semiconductor
Check for Price No No Obsolete 4.1943 Mbit 16 256KX16 5 V 100 ns MASK ROM 8 1 256000 262.144 k ASYNCHRONOUS PARALLEL 50 µA 60 µA CMOS COMMERCIAL R-PDSO-G44 Not Qualified e0 3 70 °C 44 PLASTIC/EPOXY TSOP TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 800 µm DUAL SAMSUNG SEMICONDUCTOR INC TSOP, TSOP44,.46,32 unknown EAR99 8542.32.00.71
UM23C2101
United Microelectronics Corporation
Check for Price Obsolete 2.0972 Mbit 8 256KX8 5 V 120 ns MASK ROM 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T32 Not Qualified 70 °C 32 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL UNITED MICROELECTRONICS CORP , unknown EAR99 8542.32.00.71
TC5332200AFT
Toshiba America Electronic Components
Check for Price No Obsolete 33.5544 Mbit 8 4MX8 5 V 120 ns MASK ROM TTL COMPATIBLE I/O; ALSO CONFIGURABLE AS 2M X 16 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified e0 70 °C -10 °C 240 NOT SPECIFIED 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm TOSHIBA CORP 0.400 INCH, PLASTIC, TSOP2-44 unknown TSOP2 44
KM23S32000BETY-12
Samsung Semiconductor
Check for Price Obsolete 33.5544 Mbit 8 4MX8 2.5 V 120 ns MASK ROM TTL COMPATIBLE I/O; CONFIGURABLE AS 2M X 16 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 30 µA 2.7 V 2.3 V CMOS OTHER R-PDSO-G48 Not Qualified 85 °C -20 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 16.4 mm 12 mm SAMSUNG SEMICONDUCTOR INC TSOP1, unknown EAR99 8542.32.00.71 TSOP1 48