Filter Your Search
1 - 10 of 10,038 results
|
MR27T3202L-XXXMA
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 33.5544 Mbit | 16 | 2MX16 | 3 V | 90 ns | MASK ROM | 8 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.1 mm | 28.15 mm | 13 mm | OKI ELECTRIC INDUSTRY CO LTD | SOIC | SOP, | 44 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
MX23L8000MI-15
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 150 ns | MASK ROM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 20.45 mm | 11.3 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | SOP, SOP32,.56 | 32 | unknown | EAR99 | 8542.32.00.71 | |||||||
|
K3N5U1000D-DC12
Samsung Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 120 ns | MASK ROM | CONFIGURABLE AS 1M X 16 | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 40 µA | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 42 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 52.42 mm | 15.24 mm | SAMSUNG SEMICONDUCTOR INC | DIP | DIP, | 42 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
HN62438FB-12
Renesas Electronics Corporation
|
Check for Price | Transferred | 8.3886 Mbit | 8 | 1MX8 | 5 V | 120 ns | MASK ROM | 16 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 28.5 mm | 12.6 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, | 44 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
IMP23216Q-14
Imp Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 16 | 1KX16 | 5 V | 450 ns | MASK ROM | 8 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 100 µA | 160 µA | CMOS | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.7SQ,32 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | IMP INC | QFP, QFP44,.7SQ,32 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
SPR23L1600B-XXXXX-PD13
Sunplus Technology Co Ltd
|
Check for Price | Contact Manufacturer | 16.7772 Mbit | 16 | 1MX16 | 90 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 10 µA | 30 µA | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | SUNPLUS TECHNOLOGY CO LTD | DIP, DIP42,.6 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
R2332A-25SP
Conexant Systems Inc
|
Check for Price | No | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 250 ns | MASK ROM | 4000 | 4.096 k | 55 µA | MOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CONEXANT SYSTEMS | DIP, DIP24,.6 | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
K3N3U3000D-DC
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 120 ns | MASK ROM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 30 µA | 20 µA | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||
|
K3N3C3000D-YE10
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 100 ns | MASK ROM | TTL COMPATIBLE I/O | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 50 µA | 50 µA | 5.5 V | 4.5 V | CMOS | OTHER | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1 | TSOP1, TSSOP32,.8,20 | 32 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
MSM531632CTS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 100 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3.6 V | 2.7 V | CMOS | R-PDSO-G48 | Not Qualified | 48 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 19.68 mm | 13.97 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP2 | TSOP2, | 48 | unknown | EAR99 | 8542.32.00.71 |