Parametric results for: lh53fv8p00t under MASK ROMs

Filter Your Search

1 - 10 of 10,038 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
UPD23C2000GC
NEC Electronics Group
Check for Price No No Obsolete 2.0972 Mbit 16 128KX16 5 V 140 ns MASK ROM 8 1 128000 131.072 k ASYNCHRONOUS PARALLEL 14 µA CMOS COMMERCIAL S-PQFP-G52 Not Qualified e0 70 °C -10 °C 52 PLASTIC/EPOXY QFP SQUARE FLATPACK YES TIN LEAD GULL WING 1 mm QUAD 3 mm 14 mm 14 mm NEC ELECTRONICS CORP QFP QFP, 52 compliant EAR99 8542.32.00.71
ID350PXX
Sharp Corp
Check for Price Obsolete 268.4355 Mbit 16 16MX16 3.3 V 150 ns MASK ROM USER SELECTABLE 5V VCC 1 16000000 16.7772 M 40 µA CMOS Not Qualified SHARP CORP unknown
LC371000SP-10
SANYO Electric Co Ltd
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 100 ns MASK ROM 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 30 µA 70 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.1 mm 37.9 mm 15.24 mm SANYO ELECTRIC CO LTD DIP DIP, DIP28,.6 28 unknown EAR99 8542.32.00.71
MSM531642DGS-K-F
OKI Electric Industry Co Ltd
Check for Price Obsolete 67.1089 Mbit 16 4MX16 3 V 100 ns MASK ROM 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 3.6 V 2.7 V MOS R-PDSO-G44 Not Qualified 44 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.1 mm 28.15 mm 13 mm OKI ELECTRIC INDUSTRY CO LTD SOIC SOP, 44 unknown EAR99 8542.32.00.71
S634096-15P
Gould Ami
Check for Price Obsolete 4.1943 Mbit 16 256K16 5 V 150 ns MASK ROM 8 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 70 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T40 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL GOULD AMI , unknown EAR99 8542.32.00.71
IMP23101D-11
Imp Inc
Check for Price No Obsolete 67.1089 Mbit 8 8MX8 3 V 120 ns MASK ROM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 140 µA 3.3 V 2.7 V MOS COMMERCIAL R-PDIP-T32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY DIP DIP32,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL IMP INC DIP, DIP32,.3 unknown EAR99 8542.32.00.71
GM23C64050FW-12
LG Semicon Co Ltd
Check for Price No Transferred 67.1089 Mbit 16 4MX16 5 V 120 ns MASK ROM 8 4000000 4.1943 M 100 µA 150 µA CMOS COMMERCIAL R-PDSO-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL LG SEMICON CO LTD unknown EAR99 8542.32.00.71
UD23C32040ALGX-XXX
Renesas Electronics Corporation
Check for Price No Active 16.7772 Mbit 16 1MX16 3.3 V 120 ns MASK ROM 8 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 30 µA 25 µA CMOS COMMERCIAL R-PDSO-G44 Not Qualified 70 °C -10 °C 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL RENESAS ELECTRONICS CORP unknown EAR99 8542.32.00.71
KWB401SDX0
Epson Electronics America Inc
Check for Price Obsolete 33.5544 Mbit 16 2MX16 5 V 350 ns MASK ROM CARD 8 1 2000000 2.0972 M ASYNCHRONOUS 3-STATE PARALLEL 100 µA CMOS COMMERCIAL X-XXMA-X68 Not Qualified 60 °C 68 UNSPECIFIED UNSPECIFIED MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED SEIKO EPSON CORP , unknown EAR99 8542.32.00.71
A23L16161V-80
AMIC Technology
Check for Price Obsolete AMIC TECHNOLOGY CORP , unknown EAR99 8542.32.00.71