Filter Your Search
1 - 10 of 10,038 results
|
UPD23C2000GC
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 140 ns | MASK ROM | 8 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 14 µA | CMOS | COMMERCIAL | S-PQFP-G52 | Not Qualified | e0 | 70 °C | -10 °C | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | QFP, | 52 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
ID350PXX
Sharp Corp
|
Check for Price | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 150 ns | MASK ROM | USER SELECTABLE 5V VCC | 1 | 16000000 | 16.7772 M | 40 µA | CMOS | Not Qualified | SHARP CORP | unknown | |||||||||||||||||||||||||||||||||||
|
LC371000SP-10
SANYO Electric Co Ltd
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 100 ns | MASK ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 37.9 mm | 15.24 mm | SANYO ELECTRIC CO LTD | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.71 | |||||
|
MSM531642DGS-K-F
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 100 ns | MASK ROM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3.6 V | 2.7 V | MOS | R-PDSO-G44 | Not Qualified | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.1 mm | 28.15 mm | 13 mm | OKI ELECTRIC INDUSTRY CO LTD | SOIC | SOP, | 44 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
S634096-15P
Gould Ami
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256K16 | 5 V | 150 ns | MASK ROM | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | GOULD AMI | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
IMP23101D-11
Imp Inc
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 120 ns | MASK ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 140 µA | 3.3 V | 2.7 V | MOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | IMP INC | DIP, DIP32,.3 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
GM23C64050FW-12
LG Semicon Co Ltd
|
Check for Price | No | Transferred | 67.1089 Mbit | 16 | 4MX16 | 5 V | 120 ns | MASK ROM | 8 | 4000000 | 4.1943 M | 100 µA | 150 µA | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LG SEMICON CO LTD | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
UD23C32040ALGX-XXX
Renesas Electronics Corporation
|
Check for Price | No | Active | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 120 ns | MASK ROM | 8 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 30 µA | 25 µA | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | -10 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||
|
KWB401SDX0
Epson Electronics America Inc
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 5 V | 350 ns | MASK ROM CARD | 8 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | CMOS | COMMERCIAL | X-XXMA-X68 | Not Qualified | 60 °C | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | SEIKO EPSON CORP | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
A23L16161V-80
AMIC Technology
|
Check for Price | Obsolete | AMIC TECHNOLOGY CORP | , | unknown | EAR99 | 8542.32.00.71 |