Filter Your Search
1 - 10 of 10,038 results
|
DM74L187AW
Texas Instruments
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 170 ns | MASK ROM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 25 µA | TTL | COMMERCIAL | R-XDFP-F16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
EK23C4000K-15
Eureka Microelectronics Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 150 ns | MASK ROM | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 50 µA | CMOS | R-PDIP-T40 | Not Qualified | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | EUREKA MICROELECTRONICS INC | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||
|
MSM534001E-XXTS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 90 ns | MASK ROM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 35 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP1, | unknown | EAR99 | 8542.32.00.71 | TSOP1 | 32 | |||||||||||
|
MSM531652F-10RS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 100 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 50 µA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | DIP, DIP42,.6 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
H1264B-35H
Hughes Aircraft
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 250 ns | MASK ROM | STATIC CMOS | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 80 µA | CMOS | X-XUUC-N | Not Qualified | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | HUGHES AIRCRAFT | DIE, | unknown | EAR99 | 8542.32.00.71 | DIE | |||||||||||||||||||
|
MX23L1613TC-10
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 100 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 µA | 25 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1, TSSOP48,.8,20 | unknown | EAR99 | 8542.32.00.71 | TSOP1 | 48 | |||||
|
MR26V51203L-XXXTM
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | MASK ROM | 8 | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | PARALLEL | 40 µA | CMOS | COMMERCIAL | R-PDSO-G50 | Not Qualified | 70 °C | 50 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | LAPIS SEMICONDUCTOR CO LTD | TSOP2, | unknown | EAR99 | 8542.32.00.71 | TSOP2 | 50 | ||||||||||||
|
MX23L3211TC-10G
Macronix International Co Ltd
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 100 ns | MASK ROM | 8 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5 µA | 40 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1, TSSOP48,.8,20 | unknown | EAR99 | 8542.32.00.71 | TSOP1 | 48 | |||||||
|
MX23C4111MC-15
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 150 ns | MASK ROM | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOP | SOP40,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 26.06 mm | 11.3 mm | MACRONIX INTERNATIONAL CO LTD | SOP, SOP40,.56 | unknown | EAR99 | 8542.32.00.71 | SOIC | 40 | ||||
|
KM23C8100-15
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 150 ns | MASK ROM | 16 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 52.43 mm | 15.24 mm | SAMSUNG SEMICONDUCTOR INC | DIP, DIP42,.6 | unknown | EAR99 | 8542.32.00.71 | DIP | 42 |