Parametric results for: F357025S under MASK ROMs

Filter Your Search

1 - 10 of 10,038 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
KM23C16000G-20
Samsung Semiconductor
Check for Price No Obsolete 16.7772 Mbit 8 2MX8 5 V 200 ns MASK ROM CAN ALSO BE CONFIGURABLE AS 1M X 16 8 1 2000000 2.0972 M ASYNCHRONOUS 3-STATE PARALLEL 50 µA 50 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.1 mm 28.5 mm 12.6 mm SAMSUNG SEMICONDUCTOR INC SOIC SOP, SOP44,.63 44 unknown EAR99 8542.32.00.71
MSM531031BRS
OKI Electric Industry Co Ltd
Check for Price Obsolete 33.5544 Mbit 8 4MX8 3 V 140 ns MASK ROM 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 3.3 V 2.7 V CMOS R-PDIP-T32 Not Qualified 32 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 41.66 mm 15.24 mm OKI ELECTRIC INDUSTRY CO LTD DIP DIP, 32 unknown EAR99 8542.32.00.71
MX23C1611PC-12
Macronix International Co Ltd
Check for Price No Obsolete 16.7772 Mbit 16 1MX16 5 V 120 ns MASK ROM WITH PAGE MODE FUNCTION; PAGE MODE ACCESS TIME = 50NS 8 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 100 µA 60 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T42 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 42 PLASTIC/EPOXY DIP DIP42,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.9 mm 51.94 mm 15.24 mm MACRONIX INTERNATIONAL CO LTD DIP DIP, DIP42,.6 42 unknown EAR99 8542.32.00.71
HY23V08000S-100
MagnaChip Semiconductor Ltd
Check for Price Contact Manufacturer 8.3886 Mbit 8 1MX8 5 V 120 ns MASK ROM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 50 µA 35 µA CMOS COMMERCIAL R-PDSO-G32 Not Qualified 70 °C 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL MAGNACHIP SEMICONDUCTOR LTD unknown EAR99 8542.32.00.71
GM23C32000-15
SK Hynix Inc
Check for Price No Active 1.0486 Mbit 16 64KX16 5 V 25 ns MASK ROM 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 100 µA 60 µA CMOS COMMERCIAL R-PDIP-T42 Not Qualified e0 70 °C 42 PLASTIC/EPOXY DIP DIP42,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SK HYNIX INC compliant EAR99 8542.32.00.71
H1264C-55L[LAT][MEDIUM][PWRDOWN]
Hughes Aircraft
Check for Price Obsolete 8.3886 Mbit 16 512KX16 3.3 V 70 ns MASK ROM STATIC CMOS 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 35 µA CMOS MILITARY S-CQCC-N28 Not Qualified 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER YES NO LEAD QUAD HUGHES AIRCRAFT , unknown EAR99 8542.32.00.71
KM23C4200B-25
Samsung Semiconductor
Check for Price No No Contact Manufacturer 4.1943 Mbit 16 256KX16 5 V 250 ns MASK ROM 8 1 256000 262.144 k ASYNCHRONOUS PARALLEL 50 µA 50 µA CMOS COMMERCIAL R-PDIP-T32 Not Qualified e0 3 70 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL SAMSUNG SEMICONDUCTOR INC DIP, DIP32,.6 compliant EAR99 8542.32.00.71
KWB801(PCMCIA)4(LOW-VOLT)
Seiko Epson Corporation
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 250 ns MASK ROM CARD 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE PARALLEL 5.25 V 4.75 V CMOS COMMERCIAL X-XXMA-X68 Not Qualified 60 °C 68 UNSPECIFIED UNSPECIFIED MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED SEIKO EPSON CORP , unknown EAR99 8542.32.00.71
KWB801{PCMCIA}4{LOW-VOLT}
Epson Electronics America Inc
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 250 ns MASK ROM CARD 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE PARALLEL 5.25 V 4.75 V CMOS COMMERCIAL X-XXMA-X68 Not Qualified 60 °C 68 UNSPECIFIED UNSPECIFIED MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED SEIKO EPSON CORP , unknown EAR99 8542.32.00.71
KWB801SDY0
Epson Electronics America Inc
Check for Price Obsolete 65.536 kbit 8 8KX8 5 V 350 ns MASK ROM 16 1 8000000 8.3886 M ASYNCHRONOUS 3-STATE PARALLEL 100 µA CMOS COMMERCIAL X-XXMA-X68 Not Qualified 60 °C 68 UNSPECIFIED UNSPECIFIED MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED SEIKO EPSON CORP , unknown EAR99 8542.32.00.71