Filter Your Search
41 - 50 of 10,038 results
|
TH6M1640A0B
Toshiba America Electronic Components
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 5 V | 150 ns | MASK ROM CARD | 1 | 4000000 | 4.1943 M | PARALLEL | 150 µA | CMOS | X-XXMA-X68 | Not Qualified | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TOSHIBA CORP | CARD | , | 68 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||
|
HY23C08200S-100
MagnaChip Semiconductor Ltd
|
Check for Price | Obsolete | MAGNACHIP SEMICONDUCTOR LTD | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||||
|
SMM6312C
Epson Electronics America Inc
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 450 ns | MASK ROM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 40 µA | 16 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | -10 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SEIKO EPSON CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
LH532000BD-1
Sharp Corp
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.4 mm | 52 mm | 15.24 mm | SHARP CORP | DIP-40 | unknown | |||||||||||
|
LH53BV32700N
Sharp Corp
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3.3 V | 100 ns | MASK ROM | CONFIGURABLE AS 1M X 32 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 50 µA | 3.6 V | 3 V | CMOS | R-PDSO-G70 | Not Qualified | 70 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 3.1 mm | 28.6 mm | 12.7 mm | SHARP CORP | SSOP-70 | unknown | ||||||||||||||||
|
KWB801SDY
Epson Electronics America Inc
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 250 ns | MASK ROM CARD | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | CMOS | COMMERCIAL | X-XXMA-X68 | Not Qualified | 60 °C | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | SEIKO EPSON CORP | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
KWB801SDY
Seiko Epson Corporation
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 250 ns | MASK ROM CARD | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | CMOS | COMMERCIAL | X-XXMA-X68 | Not Qualified | 60 °C | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | SEIKO EPSON CORP | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
MX23C8111MC-10
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 100 ns | MASK ROM | 8 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 28.5 mm | 12.6 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | SOP, SOP44,.63 | 44 | unknown | EAR99 | 8542.32.00.71 | ||||
|
GM23V8100A-20
LG Semicon Co Ltd
|
Check for Price | No | Transferred | 8.3886 Mbit | 16 | 512KX16 | 200 ns | MASK ROM | 8 | 512000 | 524.288 k | 50 µA | 30 µA | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
HY23C04000D-120
MagnaChip Semiconductor Ltd
|
Check for Price | Contact Manufacturer | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | MASK ROM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 50 µA | 60 µA | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MAGNACHIP SEMICONDUCTOR LTD | unknown | EAR99 | 8542.32.00.71 |