Filter Your Search
11 - 20 of 10,038 results
|
KM23C1011-25
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 250 ns | MASK ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 30 mA | 30 µA | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP32,.6 | compliant | EAR99 | 8542.32.00.71 | |||||||||||||
|
HY23C32200S-100
SK Hynix Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 150 ns | MASK ROM | 8 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 50 µA | 25 µA | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | SK HYNIX INC | SOP, SOP44,.63 | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||
|
NCR2364S-30CD
Symbios Semiconductors
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 300 ns | MASK ROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 10 mA | 60 µA | MOS | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SYMBIOS SEMICONDUCTORS | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
HN62414P-15
Renesas Electronics Corporation
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 150 ns | MASK ROM | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 52.8 mm | 15.24 mm | RENESAS TECHNOLOGY CORP | DIP, | unknown | EAR99 | 8542.32.00.71 | DIP | 40 | |||||||||||
|
CDP1834DX
RCA
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 700 ns | MASK ROM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 200 µA | 10 µA | CMOS | INDUSTRIAL | R-XDIP-T24 | e0 | 85 °C | -40 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
GM23C4100B-12
LG Semicon Co Ltd
|
Check for Price | No | Transferred | 4.1943 Mbit | 16 | 256KX16 | 5 V | 120 ns | MASK ROM | 8 | 256000 | 262.144 k | 50 µA | 50 µA | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
H1264C-35Y[LAT][FAST][PWRDOWN]
Hughes Aircraft
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | MASK ROM | STATIC CMOS | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 60 µA | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HUGHES AIRCRAFT | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
2516N
Philips Semiconductors
|
Check for Price | Obsolete | 3.072 kbit | 8 | 384X8 | 5 V | 600 ns | MASK ROM | 1 | 384 | 384 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.25 V | 4.75 V | MOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
2516N
Signetics
|
Check for Price | Obsolete | 3.072 kbit | 8 | 384X8 | 5 V | 600 ns | MASK ROM | 1 | 384 | 384 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.25 V | 4.75 V | MOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
LH538P00BT
Sharp Corp
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 120 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.71,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 16.4 mm | 12 mm | SHARP CORP | 12 X 18 MM, PLASTIC, TSOP1-48 | unknown |