Filter Your Search
31 - 40 of 10,038 results
|
MR27V402EJA
LAPIS Semiconductor Co Ltd
|
Check for Price Buy | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 80 ns | MASK ROM | 8 | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 50 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | SOJ | SOJ42,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 27.3 mm | 10.16 mm | LAPIS SEMICONDUCTOR CO LTD | SOIC | SOJ, SOJ42,.44 | 42 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
K3N6C1000E-YC100
Samsung Semiconductor
|
Check for Price Buy | No | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 5 V | 100 ns | MASK ROM | 8 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 240 | 30 | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 16.4 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1 | TSOP1, | 48 | compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
KM23V8100DET-10
Samsung Semiconductor
|
Check for Price Buy | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3.3 V | 100 ns | MASK ROM | CONFIGURABLE AS 512K X 16 | 8 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 30 µA | 3.6 V | 3 V | CMOS | OTHER | R-PDSO-G44 | Not Qualified | 85 °C | -20 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, | 44 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
IMP23L512{PLCC}
Imp Inc
|
Check for Price Buy | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 90 ns | MASK ROM | 4KV ESD PROTECTION | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 55 µA | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | QUAD | IMP INC | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||
|
IMP23L512(PLCC)
Imp Inc
|
Check for Price Buy | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 90 ns | MASK ROM | 4KV ESD PROTECTION | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 55 µA | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | QUAD | IMP INC | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||
|
MR27V1602E-XXTP
OKI Electric Industry Co Ltd
|
Check for Price Buy | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | 120 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP2 | TSOP2, | 44 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
AM27X256-205JC
AMD
|
Check for Price Buy | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 200 ns | MASK ROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
R2332B-3EC
Conexant Systems Inc
|
Check for Price Buy | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 300 ns | MASK ROM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 55 µA | MOS | INDUSTRIAL | R-XDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CONEXANT SYSTEMS | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
MR27V12800J-XXXTNE
LAPIS Semiconductor Co Ltd
|
Check for Price Buy | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 100 ns | MASK ROM | 8 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 10 µA | 25 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | LAPIS SEMICONDUCTOR CO LTD | TSOP1 | TSSOP, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
TH6M1680A0B
Toshiba America Electronic Components
|
Check for Price Buy | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 5 V | 150 ns | MASK ROM CARD | 1 | 8000000 | 8.3886 M | PARALLEL | 150 µA | CMOS | X-XXMA-X68 | Not Qualified | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TOSHIBA CORP | CARD | , | 68 | unknown | EAR99 | 8542.32.00.71 |