Parametric results for: hn62448nfb12 under MASK ROMs

Filter Your Search

11 - 20 of 10,038 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
KM23C1011-25
Samsung Semiconductor
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 250 ns MASK ROM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 30 mA 30 µA CMOS COMMERCIAL R-PDIP-T32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SAMSUNG SEMICONDUCTOR INC DIP, DIP32,.6 compliant EAR99 8542.32.00.71
HY23C32200S-100
SK Hynix Inc
Check for Price Obsolete 16.7772 Mbit 16 1MX16 3.3 V 150 ns MASK ROM 8 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 50 µA 25 µA CMOS COMMERCIAL R-PDSO-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL SK HYNIX INC SOP, SOP44,.63 compliant EAR99 8542.32.00.71
NCR2364S-30CD
Symbios Semiconductors
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 300 ns MASK ROM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 10 mA 60 µA MOS COMMERCIAL R-XDIP-T24 Not Qualified e0 70 °C 24 CERAMIC DIP DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SYMBIOS SEMICONDUCTORS DIP, DIP24,.6 unknown EAR99 8542.32.00.71
HN62414P-15
Renesas Electronics Corporation
Check for Price Transferred 4.1943 Mbit 8 512KX8 5 V 150 ns MASK ROM 16 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T40 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 52.8 mm 15.24 mm RENESAS TECHNOLOGY CORP DIP, unknown EAR99 8542.32.00.71 DIP 40
CDP1834DX
RCA
Check for Price No Obsolete 8.192 kbit 8 1KX8 5 V 700 ns MASK ROM 1 1000 1.024 k ASYNCHRONOUS PARALLEL 200 µA 10 µA CMOS INDUSTRIAL R-XDIP-T24 e0 85 °C -40 °C 24 CERAMIC DIP DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP24,.6 unknown EAR99 8542.32.00.71
GM23C4100B-12
LG Semicon Co Ltd
Check for Price No Transferred 4.1943 Mbit 16 256KX16 5 V 120 ns MASK ROM 8 256000 262.144 k 50 µA 50 µA CMOS COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL LG SEMICON CO LTD unknown EAR99 8542.32.00.71
H1264C-35Y[LAT][FAST][PWRDOWN]
Hughes Aircraft
Check for Price Obsolete 4.1943 Mbit 8 512KX8 5 V 120 ns MASK ROM STATIC CMOS 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 60 µA CMOS MILITARY R-GDIP-T28 Not Qualified 125 °C -55 °C 28 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL HUGHES AIRCRAFT , unknown EAR99 8542.32.00.71
2516N
Philips Semiconductors
Check for Price Obsolete 3.072 kbit 8 384X8 5 V 600 ns MASK ROM 1 384 384 words ASYNCHRONOUS 3-STATE PARALLEL 5.25 V 4.75 V MOS COMMERCIAL R-PDIP-T24 Not Qualified 70 °C 24 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL SIGNETICS CORP , unknown EAR99 8542.32.00.71
2516N
Signetics
Check for Price Obsolete 3.072 kbit 8 384X8 5 V 600 ns MASK ROM 1 384 384 words ASYNCHRONOUS 3-STATE PARALLEL 5.25 V 4.75 V MOS COMMERCIAL R-PDIP-T24 Not Qualified 70 °C 24 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL SIGNETICS CORP , unknown EAR99 8542.32.00.71
LH538P00BT
Sharp Corp
Check for Price No Obsolete 8.3886 Mbit 8 1MX8 5 V 120 ns MASK ROM 8 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 100 µA 60 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.71,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 16.4 mm 12 mm SHARP CORP 12 X 18 MM, PLASTIC, TSOP1-48 unknown