Filter Your Search
1 - 10 of 10,109 results
|
UM23C24100
United Microelectronics Corporation
|
Check for Price | Obsolete | 25.1658 Mbit | 8 | 3MX8 | 5 V | 120 ns | MASK ROM | 16 | 1 | 3000000 | 3.1457 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | UNITED MICROELECTRONICS CORP | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||
![]() |
MR27V452D-XXRP
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 80 ns | MASK ROM | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 51.98 mm | 15.24 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP, | unknown | EAR99 | 8542.32.00.71 | DIP | 40 | |||||||||||||
![]() |
MX23C8100MC-12
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 120 ns | MASK ROM | 8 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 28.5 mm | 12.6 mm | MACRONIX INTERNATIONAL CO LTD | SOP, SOP44,.63 | unknown | EAR99 | 8542.32.00.71 | SOIC | 44 | ||||||
|
LH5316501N-70
Sharp Corp
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 150 ns | MASK ROM | PAGE MODE ACCESS TIME = 70NS | 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.25 mm | 28.2 mm | 13.2 mm | SHARP CORP | 0.600 INCH, PLASTIC, SOP-44 | unknown | |||||||||||||||
![]() |
MX23C4000PC-10
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 100 ns | MASK ROM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.9 mm | 41.91 mm | 15.24 mm | MACRONIX INTERNATIONAL CO LTD | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.71 | DIP | 32 | ||||||
![]() |
MR27V852E-XXXJA
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3.3 V | 100 ns | MASK ROM | 8 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 50 µA | 80 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SOJ | SOJ42,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 27.3 mm | 10.16 mm | LAPIS SEMICONDUCTOR CO LTD | SOJ, SOJ42,.44 | unknown | EAR99 | 8542.32.00.71 | SOJ | 42 | |||||||
|
HI1832C-Y-000
Hughes Aircraft
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | MASK ROM | 1 | 512 | 512 words | ASYNCHRONOUS | PARALLEL | 50 µA | CMOS | INDUSTRIAL | R-GDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HUGHES AIRCRAFT | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||
![]() |
HN62414TT-17
Hitachi Ltd
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 170 ns | MASK ROM | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | HITACHI LTD | TSOP2, | unknown | EAR99 | 8542.32.00.71 | TSOP2 | 44 | |||||||||||||
|
MB98A51121-17
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 175 ns | MASK ROM | CONFIGURABLE AS 1M X 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 220 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | X-XXMA-X68 | Not Qualified | 55 °C | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | FUJITSU SEMICONDUCTOR AMERICA INC | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||
![]() |
KM23V8100DG-12
Samsung Semiconductor
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 120 ns | MASK ROM | CONFIGURABLE AS 512K X 16 | 8 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 30 µA | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.1 mm | 28.5 mm | 12.6 mm | SAMSUNG SEMICONDUCTOR INC | 0.600 INCH, SOP-44 | unknown | EAR99 | 8542.32.00.71 | SOIC | 44 |