Parametric results for: S25FL256SAGNFI003 under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: s25fl256sagnfi003 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
S25FL256SAGNFI003
Infineon Technologies AG
$4.7677 Yes Active 268.4355 Mbit 8 32MX8 3 V 133 MHz FLASH 2 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 100 µA 100 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 500 ms HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 1.27 mm DUAL 800 µm 8 mm 6 mm INFINEON TECHNOLOGIES AG HVSON, SOLCC8,.3 8 compliant 3A991.B.1.A 8542.32.00.51 Infineon
S25FL256SAGNFI003
Spansion
Check for Price Yes Transferred 268.4355 Mbit 8 32MX8 3 V 133 MHz FLASH 2 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 100 µA 100 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 500 ms HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 800 µm 8 mm 6 mm SPANSION INC HVSON, SOLCC8,.3 8 unknown 3A991.B.1.A 8542.32.00.51 Spansion SON
S25FL256SAGNFI003
Cypress Semiconductor
$6.0183 Yes Transferred 268.4355 Mbit 8 32MX8 3 V 133 MHz FLASH 2 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 100 µA 100 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 500 ms HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 1.27 mm DUAL 800 µm 8 mm 6 mm CYPRESS SEMICONDUCTOR CORP HVSON, SOLCC8,.3 compliant 3A991.B.1.A 8542.32.00.51