Parametric results for: AM29LV010B-90FI under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: am29lv010b90fi Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
AM29LV010B-90FIB
AMD
Check for Price Transferred 1.0486 Mbit 8 128KX8 3 V 90 ns FLASH 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ADVANCED MICRO DEVICES INC TSOP REVERSE, TSOP-32 32 unknown EAR99 8542.32.00.51
AM29LV010B-90FI
AMD
Check for Price No Transferred 1.0486 Mbit 8 16K 128KX8 3 V 90 ns FLASH MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION YES YES 20 1000000 Write/Erase Cycles 1 8 128000 131.072 k ASYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1-R TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ADVANCED MICRO DEVICES INC TSOP1 TSOP1-R, TSSOP32,.8,20 32 unknown EAR99 8542.32.00.51
AM29LV010B-90FIB
Spansion
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 3 V 90 ns FLASH 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G32 Not Qualified e0 3 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SPANSION INC TSOP REVERSE, TSOP-32 32 compliant EAR99 8542.32.00.51
AM29LV010B-90FI
Spansion
Check for Price No Obsolete 1.0486 Mbit 8 16K 128KX8 3 V 90 ns FLASH MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION YES YES 20 1000000 Write/Erase Cycles 1 8 128000 131.072 k ASYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 Not Qualified e0 3 85 °C -40 °C 260 32 PLASTIC/EPOXY TSOP1-R TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SPANSION INC TSOP1 TSOP1-R, TSSOP32,.8,20 32 not_compliant EAR99 8542.32.00.51