Parametric results for: W49F002UP70 under Flash Memories

Filter Your Search

41 - 50 of 312,420 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IS25LQ512B-JNLE
Integrated Silicon Solution Inc
$0.4193 Yes Obsolete 524.288 kbit 8 64KX8 3 V 104 MHz FLASH 100000 Write/Erase Cycles 1 64000 65.536 k SYNCHRONOUS SERIAL 3 V QSPI 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e3 3 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm INTEGRATED SILICON SOLUTION INC SOP, compliant EAR99 8542.32.00.51 Integrated Silicon Solution Inc.
MX25L2006EZNI-12G
Macronix International Co Ltd
$0.4291 Yes Not Recommended 2.0972 Mbit 8 256KX8 3 V 86 MHz FLASH 1 20 100000 Write/Erase Cycles 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL 2.7 V SPI 10 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 800 µm 6 mm 5 mm MACRONIX INTERNATIONAL CO LTD HVSON, SOLCC8,.25 unknown EAR99 8542.32.00.51 QFN 8
MX25L4006EZNI-12G
Macronix International Co Ltd
$0.4349 Yes Not Recommended 4.1943 Mbit 8 512KX8 3.3 V 86 MHz FLASH 1 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 2.7 V SPI 10 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 800 µm 6 mm 5 mm MACRONIX INTERNATIONAL CO LTD WSON-8 compliant EAR99 8542.32.00.51 QFN 8
MX25L4026EM1I-12G
Macronix International Co Ltd
$0.4356 Yes Active 4.1943 Mbit 8 512KX8 3 V 86 MHz FLASH 1 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 10 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MACRONIX INTERNATIONAL CO LTD SOP, SOP8,.25 unknown EAR99 8542.32.00.51 SOIC 8
AT25FF041A-SSHN-B
Renesas Electronics Corporation
$0.4435 Yes Yes Active 4.1943 Mbit 8 512KX8 1.8 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 1.8 V QSPI 19 µA 17.5 µA 3.6 V 1.65 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.83 mm 3.9 mm RENESAS ELECTRONICS CORP compliant Renesas Electronics SOIC-N
AT25SF081B-SHB-B
Renesas Electronics Corporation
$0.4435 Yes Yes Active 8.3886 Mbit 8 1MX8 3 V 108 MHz FLASH 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 30 µA 16 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm RENESAS ELECTRONICS CORP SOIC-8 compliant Renesas Electronics SOIC-W
MX25V8035FZUI
Macronix International Co Ltd
$0.4457 Yes Yes Active 8.3886 Mbit 8 1KX8 3 V 108 MHz FLASH 4 20 100000 Write/Erase Cycles 1 1000 1.0486 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 500 nA 9.5 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 800 µm 6 mm 5 mm MACRONIX INTERNATIONAL CO LTD USON-8 compliant EAR99 8542.32.00.51
IS25LQ010B-JNLE
Integrated Silicon Solution Inc
$0.4470 Yes Obsolete 1.0486 Mbit 8 128KX8 3 V 104 MHz FLASH 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS SERIAL 3 V QSPI 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e3 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm INTEGRATED SILICON SOLUTION INC SOP, compliant EAR99 8542.32.00.51 Integrated Silicon Solution Inc.
MX25U4033EM1I-12G
Macronix International Co Ltd
$0.4550 Yes Not Recommended 4.1943 Mbit 4 1MX4 1.8 V 80 MHz FLASH CAN BE ORGANISED AS 4 MBIT X 1 2 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS SERIAL 1.8 V SPI 8 µA 25 µA 2 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MACRONIX INTERNATIONAL CO LTD SOP, SOP8,.25 unknown EAR99 8542.32.00.51 SOIC 8
AT25DN512C-SSHF-B
Adesto Technologies Corporation
$0.4562 Yes Transferred 524.288 kbit 8 64KX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 64000 65.536 k SYNCHRONOUS 3-STATE SERIAL 3 V DSPI 15 µA 18 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm ADESTO TECHNOLOGIES CORP SOIC-8 compliant EAR99 8542.32.00.51 Adesto Technologies