Filter Your Search
41 - 50 of 312,420 results
|
IS25LQ512B-JNLE
Integrated Silicon Solution Inc
|
$0.4193 | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 3 V | 104 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 3 V | QSPI | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | INTEGRATED SILICON SOLUTION INC | SOP, | compliant | EAR99 | 8542.32.00.51 | Integrated Silicon Solution Inc. | ||||||||||||
|
MX25L2006EZNI-12G
Macronix International Co Ltd
|
$0.4291 | Yes | Not Recommended | 2.0972 Mbit | 8 | 256KX8 | 3 V | 86 MHz | FLASH | 1 | 20 | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | SPI | 10 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MACRONIX INTERNATIONAL CO LTD | HVSON, SOLCC8,.25 | unknown | EAR99 | 8542.32.00.51 | QFN | 8 | ||||||||
|
MX25L4006EZNI-12G
Macronix International Co Ltd
|
$0.4349 | Yes | Not Recommended | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 86 MHz | FLASH | 1 | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | SPI | 10 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MACRONIX INTERNATIONAL CO LTD | WSON-8 | compliant | EAR99 | 8542.32.00.51 | QFN | 8 | ||||||||
|
MX25L4026EM1I-12G
Macronix International Co Ltd
|
$0.4356 | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3 V | 86 MHz | FLASH | 1 | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 10 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MACRONIX INTERNATIONAL CO LTD | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | ||||||||
|
AT25FF041A-SSHN-B
Renesas Electronics Corporation
|
$0.4435 | Yes | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 133 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 19 µA | 17.5 µA | 3.6 V | 1.65 V | CMOS | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.83 mm | 3.9 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | SOIC-N | ||||||||||||||
|
AT25SF081B-SHB-B
Renesas Electronics Corporation
|
$0.4435 | Yes | Yes | Active | 8.3886 Mbit | 8 | 1MX8 | 3 V | 108 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 30 µA | 16 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | RENESAS ELECTRONICS CORP | SOIC-8 | compliant | Renesas Electronics | SOIC-W | ||||||||||||
|
MX25V8035FZUI
Macronix International Co Ltd
|
$0.4457 | Yes | Yes | Active | 8.3886 Mbit | 8 | 1KX8 | 3 V | 108 MHz | FLASH | 4 | 20 | 100000 Write/Erase Cycles | 1 | 1000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 500 nA | 9.5 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MACRONIX INTERNATIONAL CO LTD | USON-8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
IS25LQ010B-JNLE
Integrated Silicon Solution Inc
|
$0.4470 | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 104 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 3 V | QSPI | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | e3 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | INTEGRATED SILICON SOLUTION INC | SOP, | compliant | EAR99 | 8542.32.00.51 | Integrated Silicon Solution Inc. | |||||||||||||
|
MX25U4033EM1I-12G
Macronix International Co Ltd
|
$0.4550 | Yes | Not Recommended | 4.1943 Mbit | 4 | 1MX4 | 1.8 V | 80 MHz | FLASH | CAN BE ORGANISED AS 4 MBIT X 1 | 2 | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 1.8 V | SPI | 8 µA | 25 µA | 2 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MACRONIX INTERNATIONAL CO LTD | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | |||||||
|
AT25DN512C-SSHF-B
Adesto Technologies Corporation
|
$0.4562 | Yes | Transferred | 524.288 kbit | 8 | 64KX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | DSPI | 15 µA | 18 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ADESTO TECHNOLOGIES CORP | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | Adesto Technologies |