Filter Your Search
41 - 50 of 312,420 results
|
MX25L4006EZNI-12G
Macronix International Co Ltd
|
$0.4349 Buy | Yes | Not Recommended | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 86 MHz | FLASH | 1 | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | SPI | 10 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MACRONIX INTERNATIONAL CO LTD | QFN | WSON-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Macronix | ||||||||
|
MX25L4026EM1I-12G
Macronix International Co Ltd
|
$0.4356 Buy | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3 V | 86 MHz | FLASH | 1 | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 10 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||
|
AT25DN512C-SSHF-B
Adesto Technologies Corporation
|
$0.4357 Buy | Yes | Transferred | 524.288 kbit | 8 | 64KX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | DSPI | 15 µA | 18 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ADESTO TECHNOLOGIES CORP | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | Adesto Technologies | |||||||||||
|
MX25V8035FZUI
Macronix International Co Ltd
|
$0.4457 Buy | Yes | Yes | Active | 8.3886 Mbit | 8 | 1KX8 | 3 V | 108 MHz | FLASH | 4 | 20 | 100000 Write/Erase Cycles | 1 | 1000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 500 nA | 9.5 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MACRONIX INTERNATIONAL CO LTD | USON-8 | compliant | EAR99 | 8542.32.00.51 | Macronix | ||||||||||
|
IS25WQ040-JNLE
Integrated Silicon Solution Inc
|
$0.4466 Buy | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 50 µA | 25 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | INTEGRATED SILICON SOLUTION INC | SOP, | compliant | EAR99 | 8542.32.00.51 | Integrated Silicon Solution Inc. | ||||||||||||
|
MX25U4033EM1I-12G
Macronix International Co Ltd
|
$0.4550 Buy | Yes | Not Recommended | 4.1943 Mbit | 4 | 1MX4 | 1.8 V | 80 MHz | FLASH | CAN BE ORGANISED AS 4 MBIT X 1 | 2 | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 1.8 V | SPI | 8 µA | 25 µA | 2 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | Macronix | |||||||
|
MX25L8006EM2I-12G
Macronix International Co Ltd
|
$0.4590 Buy | Yes | Not Recommended | 8.3886 Mbit | 8 | 1MX8 | 3 V | 86 MHz | FLASH | 1 | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.23 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Macronix | |||||||||
|
AT25DN011-XMHF-B
Renesas Electronics Corporation
|
$0.4618 Buy | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | DSPI | 15 µA | 18 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | RENESAS ELECTRONICS CORP | TSSOP | compliant | Renesas Electronics | ||||||||||||||
|
SST25VF512-20-4C-SAE
Microchip Technology Inc
|
$0.4623 Buy | Yes | Yes | Active | 524.288 kbit | 8 | 64KX8 | 3 V | 20 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 15 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 4.90 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | |||||
|
IS25WP040E-JBLE
Integrated Silicon Solution Inc
|
$0.4639 Buy | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 18 µA | 20 µA | 1.95 V | 1.7 V | CMOS | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | INTEGRATED SILICON SOLUTION INC | SOIC-8 | compliant | Integrated Silicon Solution Inc. |