Parametric results for: M29W160DT70M1 under Flash Memories

Filter Your Search

11 - 20 of 312,420 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AT25DF512C-XMHN-B
Renesas Electronics Corporation
$0.2409 Yes Yes Active 524.288 kbit 8 64KX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 64000 65.536 k SYNCHRONOUS 3-STATE SERIAL 3 V DSPI 15 µA 18 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm RENESAS ELECTRONICS CORP TSSOP TSSOP-8 compliant 12 40.65 487.8 The AT25DF512C is a member of our System... more Renesas Electronics 2023-10-24 19:30:29 12 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2022-06-10 DRC Conflict Free CMRT V6.10 [object Object]
SST25VF064C-80-4I-SCE
Microchip Technology Inc
$0.2450 Yes Yes Obsolete 67.1089 Mbit 8 8MX8 3 V 80 MHz FLASH 100 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 20 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 10.29 mm 7.5 mm MICROCHIP TECHNOLOGY INC SOIC SOIC-16 compliant 12 162.05 1944.6 2.7V to 3.6V 64Mbit SPI Serial Flash Microchip 2023-03-07 16:10:32 12 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2020-06-25 DRC Conflict Free Undeterminable CMRT V2.00 16 3A991.B.1.A 8542.32.00.51 438 5256 91 YES 1333-86-4 e [object Object],[object Object],[object ... more
IS25LP080D-JBLE
Integrated Silicon Solution Inc
$0.2534 Yes Active 8.3886 Mbit 8 1MX8 3 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 15 µA 17 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 e3 1 105 °C -40 °C 260 10 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.28 mm INTEGRATED SILICON SOLUTION INC SOP, compliant INTEGRATED SILICON SOLUTION (ISSI) - IS2... more Integrated Silicon Solution Inc. 2023-08-10 13:56:01 12 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2023-06-14 DRC Conflict Free CMRT V5.12 [object Object],[object Object],[object Object],[object Object] EAR99 8542.32.00.51 e [object Object],[object Object],[object ... more [object Object]
AT25DN512C-XMHF-B
Renesas Electronics Corporation
$0.2547 Yes Yes Obsolete 524.288 kbit 8 64KX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 64000 65.536 k SYNCHRONOUS 3-STATE SERIAL 3 V DSPI 15 µA 18 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e4 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm RENESAS ELECTRONICS CORP TSSOP TSSOP-8 compliant 12 40.65 487.8 The AT25DN512C is a serial interface Fla... more Renesas Electronics 2023-10-24 19:30:29 12 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2022-06-10 DRC Conflict Free CMRT V6.10 [object Object] e
AT25SF041-SSHD-T
Adesto Technologies Corporation
$0.2551 Yes Obsolete 4.1943 Mbit 8 512KX8 3 V 85 MHz FLASH 20 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 3.6 V 2.5 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e4 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm ADESTO TECHNOLOGIES CORP SOIC-8 compliant 12 66.775 801.3 NOR Flash Serial (SPI, Dual SPI, Quad SP... more Adesto Technologies 2023-03-07 16:10:32 12 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2020-01-16 DRC Conflict Free CMRT V5.01 EAR99 8542.32.00.51 75.487 905.8439999999999 91 YES 1333-86-4, 7440-02-0 e [object Object],[object Object],[object ... more
AT25SF041-SHD-B
Adesto Technologies Corporation
$0.2717 Yes Obsolete 4.1943 Mbit 8 512KX8 3 V 85 MHz FLASH 20 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 3.6 V 2.5 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm ADESTO TECHNOLOGIES CORP SOIC-8 compliant 12 66.775 801.3 ADESTO TECHNOLOGIES - AT25SF041-SHD-B - ... more Adesto Technologies 2023-03-07 16:10:32 12 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2020-01-16 DRC Conflict Free CMRT V5.01 EAR99 8542.32.00.51 e [object Object],[object Object],[object ... more
AT25EU0011A-MAHN-T
Renesas Electronics Corporation
$0.2775 Yes Yes Active 1.0486 Mbit 8 128KX8 1.8 V 85 MHz FLASH 20 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 1.8 V SPI 14.5 µA 3 µA 3.6 V 1.65 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 1 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm RENESAS ELECTRONICS CORP DFN compliant IC FLASH 1MB SPI 85 MHZ 8UDFN Renesas Electronics 2024-05-03 09:15:32 12 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.10 [object Object] [object Object],[object Object],[object ... more [object Object] [object Object]
AT25EU0011A-SSHN-T
Renesas Electronics Corporation
$0.2775 Yes Yes Active 1.0486 Mbit 8 128KX8 1.8 V 85 MHz FLASH 20 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 1.8 V SPI 14.5 µA 3 µA 3.6 V 1.65 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm RENESAS ELECTRONICS CORP SOIC-N compliant The AT25EU001A is the lowest energy memb... more Renesas Electronics 2023-10-24 19:30:29 12 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.10 [object Object] [object Object]
AT25EU0011A-SSHN-B
Renesas Electronics Corporation
$0.2817 Yes Yes Active 1.0486 Mbit 8 128KX8 1.8 V 85 MHz FLASH 20 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 1.8 V SPI 14.5 µA 3 µA 3.6 V 1.65 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm RENESAS ELECTRONICS CORP SOIC-N compliant The AT25EU001A is the lowest energy memb... more Renesas Electronics 2023-10-24 19:30:29 12 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.10 [object Object] [object Object]
AT25EU0021A-MAHN-T
Renesas Electronics Corporation
$0.2833 Yes Yes Active 2.0972 Mbit 8 256KX8 1.8 V 85 MHz FLASH 20 100000 Write/Erase Cycles 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL 1.8 V SPI 14.5 µA 3 µA 3.6 V 1.65 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 1 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm RENESAS ELECTRONICS CORP DFN compliant The AT25EU0021A is the lowest energy mem... more Renesas Electronics 2023-10-24 19:30:29 12 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.10 [object Object] [object Object],[object Object],[object ... more [object Object]