Parametric results for: high+performance+e2+pld+f... under Flash Memories

Filter Your Search

91 - 100 of 312,420 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SST39SF010A-70-4I-NHE-T
Microchip Technology Inc
$0.6699 Yes Active 1.0486 Mbit 8 4K 128KX8 5 V 70 ns FLASH YES YES 100 100000 Write/Erase Cycles 1 1 32 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 100 µA 35 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PQCC-J32 Not Qualified e3 3 85 °C -40 °C 245 40 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 compliant 3A991.B.1.A 8542.32.00.51 Microchip
SST25VF020B-80-4C-SAE
Microchip Technology Inc
$0.6704 Yes Yes Active 2.0972 Mbit 8 256KX8 3 V 80 MHz FLASH 100 100000 Write/Erase Cycles 1 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 30 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC 0.150 INCH, 5 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8 compliant 3A991.B.1.A 8542.32.00.51 Microchip SOIC 8
AT45DB041E-SSHN-B
Adesto Technologies Corporation
$0.6755 Yes Yes Transferred 4.1943 Mbit 1 4MX1 3 V 85 MHz FLASH IT ALSO OPERATES AT FREQUENCY 70 MHZ AT 1.65 TO 3.6 V SUPPLY VOLTAGE 20 100000 Write/Erase Cycles 1 4000000 4.1943 M SYNCHRONOUS SERIAL 2.7 V SPI 1 µA 15 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm ADESTO TECHNOLOGIES CORP SOIC-8 compliant EAR99 8542.32.00.51 Adesto Technologies SOIC 8
IS25WJ032F-JNLE
Integrated Silicon Solution Inc
$0.6764 Yes Active 33.5544 Mbit 8 4MX8 1.8 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 4000000 4.1943 M SYNCHRONOUS 3-STATE SERIAL 1.8 V QSPI 12 µA 8 µA 2 V 1.65 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 105 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm INTEGRATED SILICON SOLUTION INC compliant
IS25LP080D-JKLE
Integrated Silicon Solution Inc
$0.6794 Yes Active 8.3886 Mbit 8 1MX8 3 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 15 µA 17 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 e3 105 °C -40 °C 260 10 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN NO LEAD 1.27 mm DUAL 800 µm 6 mm 5 mm INTEGRATED SILICON SOLUTION INC HVSON, compliant EAR99 8542.32.00.51 Integrated Silicon Solution Inc.
IS25WP080D-JBLE
Integrated Silicon Solution Inc
$0.6801 Yes Active 8.3886 Mbit 8 1MX8 1.8 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS 3-STATE SERIAL 1.8 V QSPI 10 µA 17 µA 1.95 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 e3 1 105 °C -40 °C 260 10 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.28 mm INTEGRATED SILICON SOLUTION INC SOP, compliant EAR99 8542.32.00.51 Integrated Silicon Solution Inc.
AT25XE512C-XMHN-B
Dialog Semiconductor GmbH
$0.6882 Yes Transferred 524.288 kbit 8 64KX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 64000 65.536 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 15 µA 13 µA 3.6 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm DIALOG SEMICONDUCTOR GMBH compliant
MX25U8035EM2I-10G
Macronix International Co Ltd
$0.6916 Yes Not Recommended 8.3886 Mbit 4 2MX4 1.8 V 104 MHz FLASH ALSO CONFIGURABLE AS 8M X 1 2 10 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS SERIAL 1.8 V SPI 20 µA 25 µA 2 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.23 mm MACRONIX INTERNATIONAL CO LTD SOP, SOP8,.3 unknown EAR99 8542.32.00.51 Macronix SOIC 8
MX25U8035EM1I-10G
Macronix International Co Ltd
$0.6931 Yes Not Recommended 8.3886 Mbit 4 2MX4 1.8 V 104 MHz FLASH ALSO CONFIGURABLE AS 8M X 1 2 10 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS SERIAL 1.8 V SPI 20 µA 25 µA 2 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MACRONIX INTERNATIONAL CO LTD SOP, SOP8,.25 unknown EAR99 8542.32.00.51 SOIC 8
MT29F4G16ABBFAH4-AAT:F
Micron Technology Inc
$0.6936 Active 4.295 Gbit 16 256MX16 1.8 V FLASH 1 256000000 268.4355 M 1.8 V CMOS SLC NAND TYPE R-PBGA-B63 e1 105 °C -40 °C 260 30 63 PLASTIC/EPOXY RECTANGULAR YES TIN SILVER COPPER BALL BOTTOM MICRON TECHNOLOGY INC compliant EAR99 8542.32.00.51 Micron 2020-03-31