Filter Your Search
31 - 40 of 4,363 results
|
SFCA004GH1AO4TO-I-DA-216-STD
Swissbit
|
$100.1594 | Yes | Contact Manufacturer | 34.3597 Gbit | 8 | 4GX8 | 3.3 V | FLASH CARD | 10 | 1 | 4000000000 | 4.295 G | SERIAL | 3.3 V | 700 µA | 195 µA | 3.465 V | 3.135 V | CMOS | SLC NAND TYPE | R-XSMA-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | 3.6 mm | 42.8 mm | 36.4 mm | SWISSBIT AG | CARD-24 | unknown | Swissbit | ||||||||||||||||||||||||
|
SFCF4096H1AF2TO-I-QT-527-STD
Swissbit
|
$100.5915 | Yes | Contact Manufacturer | 34.3597 Gbit | 8 | 4GX8 | 3.3 V | FLASH CARD | 1 | 100000 Write/Erase Cycles | 1 | 4000000000 | 4.295 G | PARALLEL | 3.3 V | 120 µA | 3.63 V | 2.97 V | CMOS | SLC NAND TYPE | R-XUUC-N50 | 85 °C | -40 °C | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | 3.4 mm | 42.8 mm | 36.4 mm | SWISSBIT AG | CARD-50 | compliant | Swissbit | ||||||||||||||||||||||||
|
GLS85LS1004P-S-I-FZJE-ND104
Greenliant Systems Ltd
|
$111.0047 | Yes | Obsolete | 34.3597 Gbit | 8 | 4GX8 | 3.3 V | FLASH | 1 | 4000000000 | 4.295 G | ASYNCHRONOUS | SERIAL | 3.3 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PBGA-B145 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 145 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 1.95 mm | 24 mm | 14 mm | GREENLIANT SYSTEMS LTD | BGA, | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||
|
BMXRMS004GPF
Schneider Electric
|
$1,026.0291 | Yes | Active | 34.3597 Gbit | 8 | 4GX8 | FLASH CARD | 10 | 100000 Write/Erase Cycles | 1 | 4000000000 | 4.295 G | ASYNCHRONOUS | SERIAL | CMOS | NOR TYPE | R-XSMA-N | 85 °C | -40 °C | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||
|
NAND32GW3D4AN6E
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Obsolete | 34.3597 Gbit | 8 | 512K | 4GX8 | 3 V | 25 ns | FLASH | YES | NO | 1 | 8K | 4000000000 | 4.295 G | ASYNCHRONOUS | 4K words | PARALLEL | 3 V | YES | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | MLC NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP1, TSSOP48,.8,20 | unknown | EAR99 | 8542.32.00.51 | TSOP | 48 | ||||||||
|
W7NCF04GH10CS6DM1G
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 34.3597 Gbit | 8 | 4GX8 | 3.3 V | 250 ns | FLASH CARD | IT ALSO OPERATES WITH 4.5V TO 5.5V SUPPLY | 1 | 4000000000 | 4.295 G | SYNCHRONOUS | PARALLEL | 3.3 V | 30 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-XXMA-X50 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 50 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MICROSEMI CORP | , | compliant | EAR99 | 8542.32.00.51 | CARD | 50 | |||||||||||||||||||
|
W7NCF04GH20CSADM1G
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 34.3597 Gbit | 8 | 4GX8 | 3.3 V | 250 ns | FLASH CARD | IT ALSO OPERATES WITH 4.5V TO 5.5V SUPPLY | 1 | 4000000000 | 4.295 G | SYNCHRONOUS | PARALLEL | 3.3 V | 30 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-XXMA-X50 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 50 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MICROSEMI CORP | CARD-50 | compliant | EAR99 | 8542.32.00.51 | CARD | 50 | |||||||||||||||||||
|
W7NCF04GH21ISA3FM1G
White Electronic Designs Corp
|
Check for Price | Transferred | 34.3597 Gbit | 8 | 4GX8 | 3.3 V | 250 ns | FLASH CARD | IT ALSO OPERATES WITH 4.5V TO 5.5V SUPPLY | 1 | 4000000000 | 4.295 G | SYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-XXMA-X50 | Not Qualified | 85 °C | -40 °C | 50 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | WHITE ELECTRONIC DESIGNS CORP | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||
|
W7NCF04GH20ISA2HM1G
White Electronic Designs Corp
|
Check for Price | Transferred | 34.3597 Gbit | 8 | 4GX8 | 3.3 V | 250 ns | FLASH CARD | IT ALSO OPERATES WITH 4.5V TO 5.5V SUPPLY | 1 | 4000000000 | 4.295 G | SYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-XXMA-X50 | Not Qualified | 85 °C | -40 °C | 50 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | WHITE ELECTRONIC DESIGNS CORP | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||
|
W7NCF04GH20ISA2JM1G
White Electronic Designs Corp
|
Check for Price | Transferred | 34.3597 Gbit | 8 | 4GX8 | 3.3 V | 250 ns | FLASH CARD | IT ALSO OPERATES WITH 4.5V TO 5.5V SUPPLY | 1 | 4000000000 | 4.295 G | SYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-XXMA-X50 | Not Qualified | 85 °C | -40 °C | 50 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | WHITE ELECTRONIC DESIGNS CORP | , | unknown | EAR99 | 8542.32.00.51 |