Parametric results for: 长宁spa上门服务+719893330_Q<Q under Flash Memories

Filter Your Search

51 - 60 of 39,638 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Spansion
Select parts from the table below to compare.
Compare
Compare
S29WS128RAABHW002
Spansion
Check for Price Obsolete 536.8709 Mbit 16 32MX16 1.8 V 80 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE 1 32000000 33.5544 M SYNCHRONOUS PARALLEL 1.8 V 1.95 V 1.7 V CMOS OTHER R-PBGA-B84 Not Qualified 85 °C -25 °C 84 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1 mm 11.6 mm 8 mm SPANSION INC BGA 11.60 X 8 MM, HALOGEN FREE AND LEAD FREE, FBGA-84 84 unknown EAR99 8542.32.00.51
S29GL064A90TFIR70
Spansion
Check for Price Yes Yes Obsolete 67.1089 Mbit 16 32K 4MX16 3.3 V 90 ns FLASH YES YES YES 1 128 4000000 4.1943 M ASYNCHRONOUS 4 words PARALLEL 3 V YES 5 µA 60 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 LEAD FREE, MO-142EC, TSOP-48 48 unknown 3A991.B.1.A 8542.32.00.51
AM29LV160DT-120WCF
Spansion
Check for Price Yes Obsolete 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 3/3.3 V 120 ns FLASH TOP BOOT BLOCK 8 TOP YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) BALL 800 µm BOTTOM 1.2 mm 9 mm 8 mm SPANSION INC BGA TFBGA, BGA48,6X8,32 48 compliant
S29CL016J0PQAM100
Spansion
Check for Price No No Transferred 16.7772 Mbit 32 512KX32 3.3 V 54 ns FLASH TOP BOOT BLOCK TOP 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.3 V 3.6 V 3 V CMOS AUTOMOTIVE NOR TYPE R-PQFP-G80 Not Qualified e0 3 125 °C -40 °C 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES TIN LEAD GULL WING 800 µm QUAD 3.35 mm 20 mm 14 mm SPANSION INC QFP QFP, 80 compliant EAR99 8542.32.00.51
S29CD032J1JQFM032
Spansion
Check for Price Obsolete 33.5544 Mbit 32 2K,16K 1MX32 2.6 V 54 ns 40 MHz FLASH BOTTOM YES YES YES 20 1000000 Write/Erase Cycles 1 16,62 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 2.6 V YES 60 µA 90 µA 2.75 V 2.5 V CMOS YES NOR TYPE 60 ns R-PQFP-G80 125 °C -40 °C 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK YES GULL WING 800 µm QUAD 3.35 mm 20 mm 14 mm SPANSION INC compliant EAR99 8542.32.00.51
S29GL128N90FFIV13
Spansion
Check for Price Yes Obsolete 134.2177 Mbit 16 128K 8MX16 3 V 90 ns FLASH 8 YES YES YES 1 128 8000000 8.3886 M ASYNCHRONOUS 8/16 words PARALLEL 3 V YES 5 µA 70 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified e1 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA 13 X 11 MM, 1MM PITCH, LEAD FREE, FBGA-64 64 compliant EAR99 8542.32.00.51
S29GL256N10TAI023
Spansion
Check for Price No No Obsolete 268.4355 Mbit 16 128K 16MX16 3 V 100 ns FLASH 8 YES YES YES 1 256 16000000 16.7772 M ASYNCHRONOUS 3-STATE 8/16 words PARALLEL 3 V YES 5 µA 90 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified e0 3 85 °C -40 °C 260 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm SPANSION INC TSOP1 MO-142EC, TSOP-56 56 not_compliant 3A991.B.1.A 8542.32.00.51
AM29F400AB-65EI
Spansion
Check for Price No Obsolete 4.1943 Mbit 8 16K,8K,32K,64K 512KX8 5 V 60 ns FLASH 100K WRITE/ERASE CYCLES MIN; CONFIGURABLE AS 256K X 16 8 BOTTOM YES YES 100000 Write/Erase Cycles 1 1,2,1,7 512000 524.288 k ASYNCHRONOUS PARALLEL 5 V YES 5 µA 50 µA 5.25 V 4.75 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP TSOP-48 48 not_compliant EAR99 8542.32.00.51
S29GL256S100TFI020
Spansion
Check for Price Transferred 268.4355 Mbit 16 128K 16MX16 3 V 100 ns FLASH YES YES YES 20 100000 Write/Erase Cycles 1 256 16000000 16.7772 M ASYNCHRONOUS 3-STATE 32 words PARALLEL 3 V YES 100 µA 100 µA 3.6 V 2.7 V CMOS YES NAND TYPE 60 ns R-PDSO-G56 85 °C -40 °C 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm SPANSION INC , unknown EAR99 8542.32.00.51
S29GL064M90FFIR4
Spansion
Check for Price Yes Transferred 67.1089 Mbit 16 8K,64K 4MX16 3.3 V 90 ns FLASH 8 BOTTOM YES YES YES 8,127 4000000 4.1943 M 4/8 words PARALLEL YES 5 µA 60 µA CMOS INDUSTRIAL YES NOR TYPE S-PBGA-B64 Not Qualified e1 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY BGA BGA64,8X8,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM SPANSION INC BGA, BGA64,8X8,40 unknown EAR99 8542.32.00.51