Parametric results for: 盐边spa上门服务+509ЗЗ9191_QōQ under Flash Memories

Filter Your Search

51 - 60 of 39,638 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Spansion
Select parts from the table below to compare.
Compare
Compare
S29AL016J70BHN032
Spansion
Check for Price Transferred FLASH 3 V SPANSION INC , unknown EAR99 8542.32.00.51
S29CL016J0MFAN020
Spansion
Check for Price Obsolete 16.7772 Mbit 32 512KX32 3.3 V 54 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.3 V 90 µA 3.6 V 3 V CMOS AUTOMOTIVE NOR TYPE R-PBGA-B80 Not Qualified 125 °C -40 °C 80 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC 13 X 11 MM, 1 MM PITCH, FBGA-80 unknown EAR99 8542.32.00.51 BGA 80
AM29DL163CT90RZIB
Spansion
Check for Price Obsolete 16.7772 Mbit 16 1MX16 3.3 V 90 ns FLASH 8 TOP 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 45 µA 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G56 Not Qualified 85 °C -40 °C 56 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES GULL WING 800 µm DUAL 2 mm 23.7 mm 13.3 mm SPANSION INC SSOP-56 unknown EAR99 8542.32.00.51 SSOP 56
AM28F010A-150EE
Spansion
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 150 ns FLASH YES YES 1 128000 131.072 k ASYNCHRONOUS PARALLEL 12 V 100 µA 30 µA 5.5 V 4.5 V CMOS MILITARY YES NOR TYPE R-PDSO-G32 Not Qualified 125 °C -55 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SPANSION INC TSOP-32 unknown 3A001.A.2.C 8542.32.00.51 TSOP 32
AM29F017B-150FI
Spansion
Check for Price No Obsolete 16.7772 Mbit 8 64K 2MX8 5 V 150 ns FLASH YES YES 1 32 2000000 2.0972 M ASYNCHRONOUS PARALLEL 5 V YES YES 5 µA 40 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified 1 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1-R TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC REVERSE, MO-142BDD, TSOP-48 unknown EAR99 8542.32.00.51 TSOP1 48
AM29F017D-70F4I
Spansion
Check for Price No Obsolete 16.7772 Mbit 8 64K 2MX8 5 V 70 ns FLASH MINIMUM 1000K PROGRAM/ERASE CYCLE ;20 YEAR DATA RETENTION YES YES YES 20 1 32 2000000 2.0972 M ASYNCHRONOUS PARALLEL 5 V YES YES 5 µA 60 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G40 Not Qualified e0 3 85 °C -40 °C 260 40 PLASTIC/EPOXY TSSOP TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm SPANSION INC TSSOP, TSSOP40,.8,20 not_compliant EAR99 8542.32.00.51 TSOP1 40
S29GL01GS11DHI023
Spansion
Check for Price Yes Transferred 1.0737 Gbit 8 64K 128MX8 3 V 110 ns FLASH YES YES YES 1 1K 128000000 134.2177 M ASYNCHRONOUS 16 words PARALLEL 2.7 V YES 100 µA 80 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE S-PBGA-B64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 SQUARE GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 9 mm 9 mm SPANSION INC LBGA, BGA64,8X8,40 unknown 3A991.B.1.A 8542.32.00.51 BGA 64
S29CL016J0PQFN002
Spansion
Check for Price Yes Obsolete 16.7772 Mbit 32 512KX32 3.3 V 54 ns FLASH TOP 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.3 V 90 µA 3.6 V 3 V CMOS AUTOMOTIVE NOR TYPE R-PQFP-G80 Not Qualified e3 3 125 °C -40 °C 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES MATTE TIN GULL WING 800 µm QUAD 3.35 mm 20 mm 14 mm SPANSION INC QFP, compliant EAR99 8542.32.00.51 QFP 80
S29GL512N80FFI010
Spansion
Check for Price Yes Obsolete e1 3 260 40 TIN SILVER COPPER SPANSION INC , compliant EAR99 8542.32.00.51
S29CD032J1JBAI010
Spansion
Check for Price No Transferred 33.5544 Mbit 32 2K,16K 1MX32 2.6 V 54 ns FLASH BOTTOM YES YES YES 1 16,62 1000000 1.0486 M SYNCHRONOUS PARALLEL 2.7 V YES 60 µA 90 µA 2.75 V 2.5 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B80 Not Qualified 85 °C -40 °C 80 PLASTIC/EPOXY LBGA BGA80,8X10,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 11 mm 9 mm SPANSION INC LBGA, BGA80,8X10,40 unknown EAR99 8542.32.00.51