Filter Your Search
41 - 50 of 39,638 results
|
AM29F160DB70EF
Spansion
|
Check for Price | Yes | Yes | Obsolete | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 5 V | 70 ns | FLASH | MIN 1000K WRITE CYCLE; CAN ALSO BE CONFG AS 2M X 8; BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | YES | 5 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | 70 ms | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | LEAD FREE, MO-142DD, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||
|
S29AL004D70BFI20
Spansion
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | FLASH | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | SPANSION INC | BGA | 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | 48 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
S29CL032J0RBFI023
Spansion
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 32 | 2K,16K | 1MX32 | 3.3 V | 48 ns | FLASH | TOP | YES | YES | YES | 1 | 16,62 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LBGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 11 mm | 9 mm | SPANSION INC | LBGA, BGA80,8X10,40 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
S29CD016G0PQFN03
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 2.6 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK | TOP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 90 µA | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | SPANSION INC | QFP | QFP, | 80 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
S29GL064N70FAI33
Spansion
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 70 ns | FLASH | 8 | BOTTOM/TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA | 13 X 11 MM, FBGA-64 | 64 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
S29CD016J1JQFM03
Spansion
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 2.6 V | 54 ns | 40 MHz | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM | YES | YES | YES | 1 | 16,30 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | 65 ns | R-PQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | SPANSION INC | QFP | QFP, QFP80,.7X.9,32 | 80 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
S26KS512SDPBHI020
Spansion
|
Check for Price | Transferred | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 96 ns | FLASH | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B24 | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | BOTTOM | SPANSION INC | BGA, | unknown | 3A991.B.1.A | 8542.32.00.51 | |||||||||||||||||||||||||||||||
|
AM29LV200BB-70EK
Spansion
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | MILITARY | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | LEAD FREE, MO-142DD, TSOP1-48 | 48 | compliant | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||||||||
|
S29CD016J1JFAI13
Spansion
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 2.6 V | 54 ns | 40 MHz | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM | YES | YES | YES | 1 | 16,30 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 2.75 V | 2.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | 65 ns | R-PBGA-B80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LBGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA | LBGA, BGA80,8X10,40 | 80 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
S29GL128N11FAI022
Spansion
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 128K | 8MX16 | 3 V | 110 ns | FLASH | 8 | YES | YES | YES | 1 | 128 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 90 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA | 13 X 11 MM, FBGA-64 | 64 | not_compliant | EAR99 | 8542.32.00.51 |