Parametric results for: 张家界spa哪里好+9Oб74504б_Q+Q号u... under Flash Memories

Filter Your Search

41 - 50 of 39,638 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Spansion
Select parts from the table below to compare.
Compare
Compare
MBM29F002TC-55PFTN-E1
Spansion
Check for Price Obsolete 2.0972 Mbit 8 256KX8 5 V 55 ns FLASH TOP 1 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V 5.25 V 4.75 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G32 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SPANSION INC TSOP1 PLASTIC, TSOP1-32 32 unknown EAR99 8542.32.00.51
AM29PL320DT90WPI
Spansion
Check for Price No No Obsolete 33.5544 Mbit 32 16K,8K,96K,128K 1MX32 3 V 90 ns FLASH 16 TOP YES YES YES 1 1,2,1,15 1000000 1.0486 M ASYNCHRONOUS 4/8 words PARALLEL 3 V 5 µA 80 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B84 Not Qualified e0 3 85 °C -40 °C 260 84 PLASTIC/EPOXY TFBGA BGA84,9X10,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.2 mm 12 mm 11 mm SPANSION INC BGA 11 X 12 MM, 0.80 MM PITCH, FBGA-84 84 not_compliant EAR99 8542.32.00.51
S29GL128P90FAIR20
Spansion
Check for Price No No Transferred 134.2177 Mbit 1 128K 128MX1 3.3 V 90 ns FLASH 8 YES YES YES 1 128 128000000 134.2177 M ASYNCHRONOUS 8/16 words PARALLEL 3 V YES 5 µA 110 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified e0 3 85 °C -40 °C 260 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA 13 X 11 MM, 1 MM PITCH, FBGA-64 64 not_compliant 3A991.B.1.A 8542.32.00.51
AM29F002BB-90EI
Spansion
Check for Price No No Obsolete 2.0972 Mbit 8 16K,8K,32K,64K 256KX8 5 V 90 ns FLASH BOTTOM BOOT BLOCK BOTTOM YES YES 1000000 Write/Erase Cycles 1 1,2,1,3 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V 5 µA 40 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 Not Qualified e0 3 85 °C -40 °C 260 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SPANSION INC TSOP1 MO-142BBD, TSOP-32 32 not_compliant EAR99 8542.32.00.51
AM29LV160MT-120SE
Spansion
Check for Price No Obsolete 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 120 ns FLASH TOP BOOT BLOCK 8 TOP YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 5 µA 60 µA 3.6 V 2.7 V CMOS MILITARY YES NOR TYPE R-PDSO-G44 Not Qualified e0 3 125 °C -55 °C 260 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.8 mm 28.2 mm 13.3 mm SPANSION INC SOIC SO-44 44 unknown 3A001.A.2.C 8542.32.00.51
AM29SL160CB-150EDN
Spansion
Check for Price Yes Obsolete 16.7772 Mbit 16 1MX16 2 V 150 ns FLASH 8 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 1.8 V 2.2 V 1.8 V CMOS COMMERCIAL R-PDSO-G48 Not Qualified e3 3 70 °C 260 40 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 LEAD FREE, MO-142DD, TSOP-48 48 compliant EAR99 8542.32.00.51
AM29DL163DT120EE
Spansion
Check for Price No Obsolete 16.7772 Mbit 16 1MX16 3 V 120 ns FLASH 20 YEAR DATA RETENTION 8 TOP 20 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS MILITARY NOR TYPE R-PDSO-G48 Not Qualified e0 3 125 °C -55 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 TSOP1, 48 compliant 3A001.A.2.C 8542.32.00.51
S29NS256P0PBJW00
Spansion
Check for Price Yes Obsolete 268.4355 Mbit 16 16MX16 1.8 V 80 ns FLASH BOTTOM/TOP 1 16000000 16.7772 M SYNCHRONOUS PARALLEL 1.8 V 1.95 V 1.7 V CMOS OTHER NOR TYPE R-PBGA-B44 Not Qualified e1 3 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1 mm 7.7 mm 6.2 mm SPANSION INC BGA 6.20 X 7.70 MM , LEAD FREE, TFBGA-44 44 compliant EAR99 8542.32.00.51
AM29F010B-90EF
Spansion
Check for Price Yes Yes Obsolete 1.0486 Mbit 8 16K 128KX8 5 V 90 ns FLASH YES YES 1000000 Write/Erase Cycles 1 8 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5 µA 40 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 Not Qualified e3 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SPANSION INC TSOP1 LEAD FREE, MO-142BBD, TSOP-32 32 unknown EAR99 8542.32.00.51
S30MS512P25BAW000
Spansion
Check for Price No Obsolete 536.8709 Mbit 16 32MX16 1.8 V 25 ns FLASH 1 32000000 33.5544 M ASYNCHRONOUS PARALLEL 1.8 V 1.95 V 1.7 V CMOS OTHER R-PBGA-B137 Not Qualified e0 85 °C -25 °C 137 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1 mm 13 mm 11 mm SPANSION INC BGA VFBGA, 137 compliant EAR99 8542.32.00.51