Parametric results for: 衡阳郊spa上门服务+481581356_q>扣e... under Flash Memories

Filter Your Search

31 - 40 of 39,638 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Spansion
Select parts from the table below to compare.
Compare
Compare
S29GL032A10FFIR32
Spansion
Check for Price Yes Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3.3 V 100 ns FLASH ALSO CONFIGURABLE 4M X 8 8 TOP YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS 4/8 words PARALLEL 3 V YES 5 µA 60 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified e1 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA 13 X 11 MM, LEAD FREE, FBGA-64 64 unknown EAR99 8542.32.00.51
S29GL064N90FFI023
Spansion
Check for Price Yes Yes Transferred 67.1089 Mbit 16 64K 4MX16 3 V 90 ns FLASH 8 YES YES YES 1 128 4000000 4.1943 M ASYNCHRONOUS 8/16 words PARALLEL 3 V YES 5 µA 50 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified e1 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA 13 X 11 MM, LEAD FREE, FBGA-64 64 compliant EAR99 8542.32.00.51
S29AL016M10TAI022
Spansion
Check for Price No Obsolete 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 100 ns FLASH TOP BOOT BLOCK 8 BOTTOM YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 60 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 MO-142DD, TSOP-48 48 not_compliant EAR99 8542.32.00.51
AM28F256A-120EC
Spansion
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 120 ns FLASH YES YES 1 32000 32.768 k ASYNCHRONOUS PARALLEL 12 V 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G32 Not Qualified 1 70 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SPANSION INC TSOP TSOP1, TSSOP32,.8,20 32 compliant EAR99 8542.32.00.51
AM29F002BT-90JK
Spansion
Check for Price Yes Obsolete 2.0972 Mbit 8 16K,8K,32K,64K 256KX8 5 V 90 ns FLASH TOP BOOT BLOCK TOP YES YES 1000000 Write/Erase Cycles 1 1,2,1,3 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V 20 µA 40 µA 5.5 V 4.5 V CMOS MILITARY YES NOR TYPE R-PQCC-J32 Not Qualified e3 3 125 °C -55 °C 260 40 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm SPANSION INC LCC LEAD FREE, PLASTIC, MO-052AAE, LCC-32 32 unknown 3A001.A.2.C 8542.32.00.51
S29AL004D90MFN023
Spansion
Check for Price Yes Obsolete 4.1943 Mbit 16 16K,8K,32K,64K 256KX16 3 V 90 ns FLASH ALSO CONFIGURABLE AS 512K X 8; BOTTOM BOOT BLOCK 8 BOTTOM YES YES 1000000 Write/Erase Cycles 1 1,2,1,7 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V YES 5 µA 35 µA 3.6 V 2.7 V CMOS AUTOMOTIVE YES NOR TYPE R-PDSO-G44 Not Qualified e3 3 125 °C -40 °C 260 40 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.8 mm 28.2 mm 13.3 mm SPANSION INC QFP MO-108AA, LEAD FREE, SOP-44 44 unknown EAR99 8542.32.00.51
S29GL032M10BAIR23
Spansion
Check for Price No Obsolete 33.5544 Mbit 16 64K 2MX16 3.3 V 100 ns FLASH 8 YES YES YES 1 64 2000000 2.0972 M ASYNCHRONOUS 4/8 words PARALLEL 3 V YES 5 µA 60 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified e0 3 85 °C -40 °C 260 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA 13 X 11 MM, FORTIFIED BGA-64 64 not_compliant EAR99 8542.32.00.51
S29CD016J1JFFI020
Spansion
Check for Price Yes Yes Transferred 16.7772 Mbit 32 2K,16K 512KX32 2.6 V 54 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK TOP YES YES YES 1 16,30 512000 524.288 k ASYNCHRONOUS PARALLEL 2.7 V YES 60 µA 90 µA 2.75 V 2.5 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B80 Not Qualified e1 3 85 °C -40 °C 260 40 80 PLASTIC/EPOXY LBGA BGA80,8X10,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA LBGA, BGA80,8X10,40 80 unknown EAR99 8542.32.00.51
AM29BDD160GT90APBK
Spansion
Check for Price Yes Yes Obsolete 16.7772 Mbit 32 512KX32 2.6 V 90 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE 16 TOP 1 512000 524.288 k ASYNCHRONOUS PARALLEL 2.7 V 2.75 V 2.5 V CMOS AUTOMOTIVE NOR TYPE R-PBGA-B80 Not Qualified e1 3 125 °C -40 °C 80 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 80 compliant EAR99 8542.32.00.51
AM29DS320GB90EK
Spansion
Check for Price Yes Obsolete 33.5544 Mbit 16 2MX16 2 V 90 ns FLASH 8 BOTTOM 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 1.8 V 2.2 V 1.8 V CMOS MILITARY NOR TYPE R-PDSO-G48 Not Qualified e3 3 125 °C -55 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 MO-142DD, TSOP-48 48 compliant 3A001.A.2.C 8542.32.00.51