Parametric results for: 侯马spa哪里好+【485573149_q.q】1... under Flash Memories

Filter Your Search

31 - 40 of 39,638 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Spansion
Select parts from the table below to compare.
Compare
Compare
AM29LV200BT-70REF
Spansion
Check for Price Yes Obsolete 2.0972 Mbit 8 256KX8 3.3 V 70 ns FLASH 16 TOP 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 MO-142DD, TSOP-48 48 compliant EAR99 8542.32.00.51
S29GL256P11FFI022
Spansion
Check for Price Yes Yes Transferred 268.4355 Mbit 16 128K 16MX16 3 V 110 ns FLASH 8 YES YES YES 1 256 16000000 16.7772 M ASYNCHRONOUS 3-STATE 8/16 words PARALLEL 3 V YES 5 µA 110 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified e1 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 64 compliant EAR99 8542.32.00.51
S30MS01GR25TFW200
Spansion
Check for Price Yes Obsolete 1.0486 Mbit 8 128K 128KX8 1.8 V 25 ns FLASH YES NO 1 1K 128000 131.072 k ASYNCHRONOUS 2K words PARALLEL 1.8 V YES 60 µA 50 µA 1.95 V 1.7 V CMOS OTHER NO R-PDSO-G48 Not Qualified e3 3 85 °C -25 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 TSSOP, TSSOP48,.8,20 48 unknown EAR99 8542.32.00.51
S29GL064M11TAIR2
Spansion
Check for Price No Transferred 67.1089 Mbit 16 64K 4MX16 3.3 V 110 ns FLASH 8 YES YES YES 128 4000000 4.1943 M 4/8 words PARALLEL YES 5 µA 60 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified e0 3 85 °C -40 °C 260 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL SPANSION INC not_compliant EAR99 8542.32.00.51
S29GL032N70FAIR32
Spansion
Check for Price No Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3.3 V 70 ns FLASH 8 TOP YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS 8/16 words PARALLEL 3 V YES 5 µA 60 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified e0 3 85 °C -40 °C 260 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA 13 X 11 MM, FBGA-64 64 not_compliant EAR99 8542.32.00.51
AM29F200AT-90DWD1
Spansion
Check for Price Yes Yes Obsolete 2.0972 Mbit 8 256KX8 5 V 90 ns FLASH 16 TOP 1 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS COMMERCIAL NOR TYPE X-XUUC-N42 Not Qualified e3 70 °C 42 UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP YES MATTE TIN NO LEAD UPPER SPANSION INC compliant EAR99 8542.32.00.51
S29GL128P90FFIR12
Spansion
Check for Price Yes Yes Transferred 134.2177 Mbit 1 128K 128MX1 3.3 V 90 ns FLASH 8 YES YES YES 1 128 128000000 134.2177 M ASYNCHRONOUS 8/16 words PARALLEL 3 V YES 5 µA 110 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified e1 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 64 compliant EAR99 8542.32.00.51
S29CL032J0JQFN012
Spansion
Check for Price Yes Obsolete 33.5544 Mbit 32 1MX32 3.3 V 54 ns FLASH BOTTOM BOOT BLOCK BOTTOM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.3 V 90 µA 3.6 V 3 V CMOS AUTOMOTIVE NOR TYPE R-PQFP-G80 Not Qualified e3 3 125 °C -40 °C 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES MATTE TIN GULL WING 800 µm QUAD 3.35 mm 20 mm 14 mm SPANSION INC QFP QFP, 80 compliant EAR99 8542.32.00.51
S29CD016J0MBAI023
Spansion
Check for Price No Transferred 16.7772 Mbit 32 2K,16K 512KX32 2.6 V 54 ns FLASH TOP YES YES YES 1 16,30 512000 524.288 k SYNCHRONOUS PARALLEL 2.7 V YES 60 µA 90 µA 2.75 V 2.5 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B80 Not Qualified 85 °C -40 °C 80 PLASTIC/EPOXY LBGA BGA80,8X10,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 11 mm 9 mm SPANSION INC LBGA, BGA80,8X10,40 unknown EAR99 8542.32.00.51
S29GL512N90RAI01
Spansion
Check for Price No No Obsolete 536.8709 Mbit 16 128K 32MX16 3 V 90 ns FLASH 8 BOTTOM/TOP YES YES YES 1 512 32000000 33.5544 M ASYNCHRONOUS 8/16 words PARALLEL 3 V YES YES 5 µA 60 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified e0 85 °C -40 °C 56 PLASTIC/EPOXY TSOP1-R TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm SPANSION INC TSOP1 REVERSE, MO-142EC, TSOP-56 56 compliant EAR99 8542.32.00.51