Parametric results for: 葫芦岛spa上门服务+71774б292_q扣.号 under Flash Memories

Filter Your Search

21 - 30 of 39,638 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Spansion
Select parts from the table below to compare.
Compare
Compare
AM29LV160BT-80SD
Spansion
Check for Price Yes Obsolete 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 3/3.3 V 80 ns FLASH TOP BOOT BLOCK 8 TOP YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 5 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G44 Not Qualified e3 3 70 °C 260 40 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.8 mm 28.2 mm 13.3 mm SPANSION INC SOIC SOP, SOP44,.63 44 compliant
S29GL128N11FFI23
Spansion
Check for Price Obsolete 134.2177 Mbit 16 8MX16 3 V 110 ns FLASH 8 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 64 unknown EAR99 8542.32.00.51
S29WS256K0SBAW012
Spansion
Check for Price Yes Obsolete 268.4355 Mbit 16 16K,32K 16MX16 1.8 V 55 ns FLASH BOTTOM/TOP YES YES YES 1 8, 508 16000000 16.7772 M SYNCHRONOUS/ASYNCHRONOUS PARALLEL 1.8 V YES 50 µA 55 µA 1.95 V 1.7 V CMOS OTHER YES NOR TYPE R-PBGA-B84 Not Qualified e1 3 85 °C -25 °C 84 PLASTIC/EPOXY VFBGA BGA84,10X12,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1 mm 11.6 mm 8 mm SPANSION INC VFBGA, BGA84,10X12,32 compliant EAR99 8542.32.00.51
AM29DL162CB70WCFN
Spansion
Check for Price Obsolete 16.7772 Mbit 8 2MX8 3 V 70 ns FLASH CONFIGURABLE AS 1M X 16 16 BOTTOM 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B48 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 9 mm 8 mm SPANSION INC BGA 8 X 9 MM, 0.80 MM PITCH, FBGA-48 48 unknown EAR99 8542.32.00.51
AM29F004BB-70JD
Spansion
Check for Price Obsolete 4.1943 Mbit 8 512KX8 5 V 70 ns FLASH 1000K WRITE CYCLES MIN; DATA RETENTION 20 YEARS BOTTOM 20 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS COMMERCIAL NOR TYPE R-PQCC-J32 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES J BEND QUAD SPANSION INC QFJ QCCJ, 32 unknown EAR99 8542.32.00.51
AM29F400AB-150SE
Spansion
Check for Price No Obsolete 4.1943 Mbit 8 16K,8K,32K,64K 512KX8 5 V 150 ns FLASH 100K WRITE/ERASE CYCLES MIN; CONFIGURABLE AS 256K X 16 8 BOTTOM YES YES 100000 Write/Erase Cycles 1 1,2,1,7 512000 524.288 k ASYNCHRONOUS PARALLEL 5 V YES 20 µA 50 µA 5.5 V 4.5 V CMOS MILITARY YES NOR TYPE R-PDSO-G44 Not Qualified e0 3 125 °C -55 °C 260 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.8 mm 28.2 mm 13.3 mm SPANSION INC SOIC SOP-44 44 unknown 3A001.A.2.C 8542.32.00.51
S29GL032M10BFIR62
Spansion
Check for Price Yes Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3.3 V 100 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS 4/8 words PARALLEL 3 V YES 5 µA 60 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm SPANSION INC BGA 8 X 6 MM, LEAD FREE, BGA-48 48 unknown EAR99 8542.32.00.51
AM29SL800DB90EI
Spansion
Check for Price No Obsolete 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 1.8 V 90 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES 1000000 Write/Erase Cycles 1 1,2,1,15 512000 524.288 k ASYNCHRONOUS PARALLEL 1.8 V YES 5 µA 30 µA 2.2 V 1.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 MO-142BDD, TSOP-48 48 not_compliant EAR99 8542.32.00.51
AM2LV010B-120EI
Spansion
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 3 V 120 ns FLASH 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 3 85 °C -40 °C 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING DUAL SPANSION INC TSOP TSOP-32 32 compliant EAR99 8542.32.00.51
S29CD032J0PBAM033
Spansion
Check for Price No Transferred 33.5544 Mbit 32 2K,16K 1MX32 2.6 V 54 ns FLASH BOTTOM YES YES YES 1 16,62 1000000 1.0486 M SYNCHRONOUS PARALLEL 2.7 V YES 60 µA 90 µA 2.75 V 2.5 V CMOS AUTOMOTIVE YES NOR TYPE R-PBGA-B80 Not Qualified 125 °C -40 °C 80 PLASTIC/EPOXY LBGA BGA80,8X10,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 11 mm 9 mm SPANSION INC LBGA, BGA80,8X10,40 unknown EAR99 8542.32.00.51