Parametric results for: m29f160d under Flash Memories

Filter Your Search

51 - 60 of 312,420 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MX25V8035FZNI
Macronix International Co Ltd
$0.4732 Yes Yes Active 8.3886 Mbit 8 1KX8 3 V 108 MHz FLASH 4 20 100000 Write/Erase Cycles 1 1000 1.0486 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 500 nA 9.5 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm MACRONIX INTERNATIONAL CO LTD HVSON, unknown EAR99 8542.32.00.51 Macronix
SST25VF010A-33-4C-SAE
Microchip Technology Inc
$0.4958 Yes Yes Active 1.0486 Mbit 8 128KX8 3 V 33 MHz FLASH 100 100000 Write/Erase Cycles 1 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 15 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 70 °C 260 10 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant 3A991.B.1.A 8542.32.00.51 Microchip SOIC 8
MX25V4035FM1I
Macronix International Co Ltd
$0.4961 Yes Active 4.1943 Mbit 4 1MX4 3 V 108 MHz FLASH ALSO IT CAN BE CONFIGURED AS 4M X 1 BIT 2 1 1000000 1.0486 M SYNCHRONOUS SERIAL 3 V 3.6 V 2.3 V CMOS INDUSTRIAL R-PDSO-G8 e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MACRONIX INTERNATIONAL CO LTD SOP-8 compliant EAR99 8542.32.00.51 Macronix
MX25L8006EM1I-12G
Macronix International Co Ltd
$0.4968 Yes Not Recommended 8.3886 Mbit 8 1MX8 3 V 86 MHz FLASH 1 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MACRONIX INTERNATIONAL CO LTD SOP-8 compliant EAR99 8542.32.00.51 Macronix SOIC 8
MX25V8006EZNI-13G
Macronix International Co Ltd
$0.5032 Yes Not Recommended 8.3886 Mbit 2 4MX2 2.5 V 75 MHz FLASH 1 20 100000 Write/Erase Cycles 1 4000000 4.1943 M SYNCHRONOUS SERIAL 3 V SPI 10 µA 20 µA 3.6 V 2.35 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 800 µm 6 mm 5 mm MACRONIX INTERNATIONAL CO LTD HVSON, SOLCC8,.25 unknown EAR99 8542.32.00.51 Macronix QFN 8
MX25L8006EZNI-12G
Macronix International Co Ltd
$0.5032 Yes Not Recommended 8.3886 Mbit 8 1MX8 3 V 86 MHz FLASH 1 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 800 µm 6 mm 5 mm MACRONIX INTERNATIONAL CO LTD VSON, SOLCC8,.25 unknown EAR99 8542.32.00.51 Macronix QFN 8
IS25LP080D-JNLE
Integrated Silicon Solution Inc
$0.5078 Yes Active 8.3886 Mbit 8 1MX8 3 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 15 µA 17 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e3 1 105 °C -40 °C 260 10 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm INTEGRATED SILICON SOLUTION INC SOP, compliant EAR99 8542.32.00.51 Integrated Silicon Solution Inc.
SST39LF400A-55-4C-EKE
Microchip Technology Inc
$0.5152 Yes Yes Not Recommended 4.1943 Mbit 16 2K 256KX16 3.3 V 55 ns FLASH YES YES YES 100 100000 Write/Erase Cycles 1 1 128 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 3.3 V 20 µA 30 µA 3.6 V 3 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 70 °C 260 40 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICROCHIP TECHNOLOGY INC 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 compliant 3A991.B.1.A 8542.32.00.51 Microchip TSOP1 48
SST25VF512A-33-4C-SAE
Microchip Technology Inc
$0.5180 Yes Yes Active 524.288 kbit 8 64KX8 3 V 33 MHz FLASH 100 100000 Write/Erase Cycles 1 1 64000 65.536 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 15 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 70 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC 4.90 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8 compliant EAR99 8542.32.00.51 Microchip SOIC 8
AT25XE512C-XMHN-B
Renesas Electronics Corporation
$0.5255 Yes Yes Obsolete 524.288 kbit 8 64KX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 64000 65.536 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 15 µA 13 µA 3.6 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm RENESAS ELECTRONICS CORP TSSOP-8 compliant Renesas Electronics TSSOP