Filter Your Search
51 - 60 of 312,420 results
|
IS25WP040E-JBLE
Integrated Silicon Solution Inc
|
$0.4569 | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 18 µA | 20 µA | 1.95 V | 1.7 V | CMOS | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | INTEGRATED SILICON SOLUTION INC | SOIC-8 | compliant | Integrated Silicon Solution Inc. | |||||||||||||||||
|
MX25L8006EM2I-12G
Macronix International Co Ltd
|
$0.4590 | Yes | Not Recommended | 8.3886 Mbit | 8 | 1MX8 | 3 V | 86 MHz | FLASH | 1 | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.23 mm | MACRONIX INTERNATIONAL CO LTD | SOP-8 | compliant | SOIC | 8 | EAR99 | 8542.32.00.51 | ||||||||||
|
AT25DF256-SSHN-B
Renesas Electronics Corporation
|
$0.4601 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 1.8 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | DSPI | 3.6 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | SOIC-N | ||||||||||||||||
|
SST25VF512-20-4C-SAE
Microchip Technology Inc
|
$0.4623 | Yes | Yes | Active | 524.288 kbit | 8 | 64KX8 | 3 V | 20 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 15 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | 4.90 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | Microchip | SOIC | 8 | 3A991.B.1.A | 8542.32.00.51 | |||||
|
AT25SF081B-SHD-B
Renesas Electronics Corporation
|
$0.4684 | Yes | Active | 8.3886 Mbit | 8 | 1MX8 | 3 V | 108 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 30 µA | 16 µA | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | RENESAS ELECTRONICS CORP | SOIC-8 | compliant | Renesas Electronics | ||||||||||||||||
|
AT25XE041D-SHN-T
Renesas Electronics Corporation
|
$0.4730 | Yes | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 133 MHz | FLASH | ALSO OPERATES WITH 1.65V MIN @108MHZ FREQ | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | SPI | 19 µA | 17.5 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE | R-PDSO-G8 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | SOIC-W | |||||||||||||
|
MX25V8035FZNI
Macronix International Co Ltd
|
$0.4732 | Yes | Yes | Active | 8.3886 Mbit | 8 | 1KX8 | 3 V | 108 MHz | FLASH | 4 | 20 | 100000 Write/Erase Cycles | 1 | 1000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 500 nA | 9.5 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | MACRONIX INTERNATIONAL CO LTD | HVSON, | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
IS25WQ040-JNLE
Integrated Silicon Solution Inc
|
$0.4843 | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 50 µA | 25 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | INTEGRATED SILICON SOLUTION INC | SOP, | compliant | Integrated Silicon Solution Inc. | EAR99 | 8542.32.00.51 | ||||||||||||
|
AT25SF041B-SHB-B
Renesas Electronics Corporation
|
$0.4908 | Yes | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3 V | 108 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 30 µA | 18.5 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | SOIC-W | ||||||||||||||
|
AT25SF081B-SSHB-B
Renesas Electronics Corporation
|
$0.4935 | Yes | Yes | Active | 8.3886 Mbit | 8 | 1MX8 | 3 V | 108 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 30 µA | 16 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOIC-8 | compliant | Renesas Electronics | SOIC-N |