Parametric results for: af64gsshi-vacxp under Flash Memories

Filter Your Search

21 - 30 of 312,420 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MX25L1006EZUI-10G
Macronix International Co Ltd
$0.3184 Yes Not Recommended 1.0486 Mbit 8 128KX8 3.3 V 104 MHz FLASH 1 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 2.7 V DSPI 10 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e3 3 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm MACRONIX INTERNATIONAL CO LTD HVSON, SOLCC8,.11,20 unknown EAR99 8542.32.00.51
AT25SF041B-SSHB-B
Renesas Electronics Corporation
$0.3206 Yes Yes Active 4.1943 Mbit 8 512KX8 3 V 108 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 30 µA 18.5 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e4 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm RENESAS ELECTRONICS CORP compliant SOIC-N Renesas Electronics
AT25SF041B-SSHD-B
Renesas Electronics Corporation
$0.3291 Yes Active 4.1943 Mbit 8 512KX8 3 V 108 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 30 µA 18.5 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e4 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm RENESAS ELECTRONICS CORP compliant Renesas Electronics
IS25LP040E-JNLE-TR
Integrated Silicon Solution Inc
$0.3331 Yes Active 4.1943 Mbit 8 512KX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 15 µA 12 µA 3.6 V 2.3 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm INTEGRATED SILICON SOLUTION INC SOIC-8 compliant Integrated Silicon Solution Inc.
AT25SF081B-SSHD-T
Renesas Electronics Corporation
$0.3470 Yes Active 8.3886 Mbit 8 1MX8 3 V 108 MHz FLASH 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 30 µA 16 µA 3.6 V 2.5 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm RENESAS ELECTRONICS CORP SOIC-8 compliant Renesas Electronics
MX25V2006EM1I-13G
Macronix International Co Ltd
$0.3541 Yes Not Recommended 2.0972 Mbit 2 1MX2 2.5 V 75 MHz FLASH 1 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 12 µA 3.6 V 2.35 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MACRONIX INTERNATIONAL CO LTD SOP, SOP8,.25 unknown EAR99 8542.32.00.51 SOIC 8
SST26VF020A-104I/SN
Microchip Technology Inc
$0.3555 Yes Active 2.0972 Mbit 1 2MX1 3 V 104 MHz FLASH 100 100000 Write/Erase Cycles 1 1 2000000 2.0972 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 20 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 85 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC compliant 3A991.B.1.A 8542.32.00.51 Microchip
IS25LP040E-JNLE
Integrated Silicon Solution Inc
$0.3610 Yes Active 4.1943 Mbit 8 512KX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 18 µA 20 µA 3.6 V 2.3 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm INTEGRATED SILICON SOLUTION INC SOIC-8 compliant Integrated Silicon Solution Inc.
MX25L2006EM1I-12G
Macronix International Co Ltd
$0.3695 Yes Not Recommended 2.0972 Mbit 8 256KX8 3 V 86 MHz FLASH 1 20 100000 Write/Erase Cycles 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL 2.7 V SPI 10 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MACRONIX INTERNATIONAL CO LTD SOP, SOP8,.25 unknown 3A991.B.1.A 8542.32.00.51 SOIC 8
AT25SF041B-SSHD-T
Renesas Electronics Corporation
$0.3704 Yes Active 4.1943 Mbit 8 512KX8 3 V 108 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 30 µA 18.5 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e4 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm RENESAS ELECTRONICS CORP compliant Renesas Electronics