Parametric results for: LH540205-15 under FIFOs

Filter Your Search

61 - 70 of 71,234 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
72V245L10PFG
Renesas Electronics Corporation
$42.6637 Yes Yes Active 73.728 kbit 18 4KX18 3.3 V 6.5 ns 100 MHz 10 ns OTHER FIFO EASILY EXPANDABLE IN DEPTH AND WIDTH 1 4000 4.096 k SYNCHRONOUS YES PARALLEL 5 mA 30 µA 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e3 3 70 °C 260 30 64 PLASTIC/EPOXY LQFP QFP64,.66SQ,32 SQUARE FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm RENESAS ELECTRONICS CORP TQFP 64 PNG64 compliant NLR 8542320071 Renesas Electronics
72V251L15PFGI
Renesas Electronics Corporation
$45.5714 Yes Yes Obsolete 73.728 kbit 9 8KX9 3.3 V 10 ns 66.7 MHz 15 ns OTHER FIFO 1 8000 8.192 k SYNCHRONOUS YES PARALLEL 5 mA 20 µA 3.6 V 3 V CMOS INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm RENESAS ELECTRONICS CORP TQFP 32 PRG32 compliant NLR 8542320071 Renesas Electronics
72V3670L10PFG
Integrated Device Technology Inc
$50.7497 Yes Yes Transferred 294.912 kbit 36 8KX36 3.3 V 6.5 ns 100 MHz 10 ns OTHER FIFO RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE 1 8000 8.192 k SYNCHRONOUS YES PARALLEL 15 mA 40 µA 3.45 V 3.15 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified e3 3 70 °C 260 30 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC TQFP 128 PKG128 compliant EAR99 8542.32.00.71 TQFP-128 1998-10-01
7204L30TDB
Integrated Device Technology Inc
$52.4184 No No Transferred 36.864 kbit 9 4KX9 5 V 30 ns 25 MHz 40 ns OTHER FIFO RETRANSMIT 1 4000 4.096 k ASYNCHRONOUS NO PARALLEL 4 mA 150 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T28 Not Qualified e0 1 125 °C -55 °C 240 MIL-STD-883 Class B 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 37.1475 mm 7.62 mm INTEGRATED DEVICE TECHNOLOGY INC CDIP 28 SD28 not_compliant EAR99 8542.32.00.71 CERAMIC, DIP-28 1988-01-01
72V06L25JGI
Renesas Electronics Corporation
$57.2698 Yes Yes Active 147.456 kbit 9 16KX9 3.3 V 25 ns 35 ns OTHER FIFO RETRANSMIT 1 16000 16.384 k ASYNCHRONOUS NO PARALLEL 75 µA 3.6 V 3 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e3 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm RENESAS ELECTRONICS CORP PLCC 32 PLG32 compliant NLR 8542320071 Renesas Electronics
72V283L7-5BC
Integrated Device Technology Inc
$59.1444 No No Transferred 589.824 kbit 18 32KX18 3.3 V 5 ns 133.3 MHz 7.5 ns OTHER FIFO IT CAN ALSO BE CONFIGURED AS 64K X 9; RE... more 9 1 32000 32.768 k SYNCHRONOUS YES PARALLEL 15 mA 35 µA 3.45 V 3.15 V CMOS COMMERCIAL S-PBGA-B100 Not Qualified e0 3 70 °C 225 30 100 PLASTIC/EPOXY LBGA BGA100,10X10,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.5 mm 11 mm 11 mm INTEGRATED DEVICE TECHNOLOGY INC CABGA 100 BC100 not_compliant EAR99 8542.32.00.71 11 X 11 MM, 1 MM PITCH, BGA-100 1998-11-01
723642L15PFG
Integrated Device Technology Inc
$61.0454 Yes Yes Transferred 36.864 kbit 36 1KX36 5 V 10 ns 66.7 MHz 15 ns BI-DIRECTIONAL FIFO MAILBOX 1 1000 1.024 k SYNCHRONOUS YES PARALLEL 1 mA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G120 Not Qualified e3 3 70 °C 260 120 PLASTIC/EPOXY LFQFP QFP120,.63SQ,16 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN GULL WING 400 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC TQFP 120 PNG120 compliant EAR99 8542.32.00.71 TQFP-120
5962-8753101YA
Renesas Electronics Corporation
$66.8244 No No Obsolete 4.608 kbit 9 512X9 5 V 30 ns 25 MHz 40 ns OTHER FIFO RETRANSMIT 1 512 512 words ASYNCHRONOUS 3-STATE NO PARALLEL 900 µA 100 µA 5.5 V 4.5 V CMOS MILITARY R-CQCC-N32 Qualified e0 1 125 °C -55 °C 240 MIL-STD-883 32 CERAMIC, METAL-SEALED COFIRED QCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 3.048 mm 13.97 mm 11.43 mm RENESAS ELECTRONICS CORP LCC 32 LC32 not_compliant NLR 8542320071 Renesas Electronics CERAMIC, LCC-32
72V285L10TFG
Integrated Device Technology Inc
$68.3826 Yes Yes Transferred 589.824 kbit 18 32KX18 3.3 V 6.5 ns 100 MHz 10 ns OTHER FIFO 1 32000 32.768 k SYNCHRONOUS YES PARALLEL 20 mA 60 µA 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e3 3 70 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm INTEGRATED DEVICE TECHNOLOGY INC TQFP 64 PPG64 compliant EAR99 8542.32.00.71 STQFP-64 1998-07-01
72V293L6PFG
Integrated Device Technology Inc
$73.5222 Yes Yes Transferred 1.1796 Mbit 18 64KX18 3.3 V 4 ns 166 MHz 6 ns OTHER FIFO IT CAN ALSO BE CONFIGURED AS 128K X 9; R... more 9 1 64000 65.536 k SYNCHRONOUS YES PARALLEL 15 mA 35 µA 3.45 V 3.15 V CMOS COMMERCIAL S-PQFP-G80 Not Qualified e3 3 70 °C 260 30 80 PLASTIC/EPOXY LQFP QFP80,.64SQ SQUARE FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 650 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC TQFP 80 PNG80 compliant EAR99 8542.32.00.71 GREEN, PLASTIC, TQFP-80 1998-11-01