Parametric results for: LH540205-15 under FIFOs

Filter Your Search

41 - 50 of 71,234 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
72V06L25JGI
Integrated Device Technology Inc
$22.2338 Yes Yes Transferred 147.456 kbit 9 16KX9 3.3 V 25 ns 35 ns RETRANSMIT 1 16000 16.384 k ASYNCHRONOUS NO PARALLEL 3.6 V 3 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e3 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm INTEGRATED DEVICE TECHNOLOGY INC PLCC LCC-32 32 PLG32 compliant EAR99 8542.32.00.71 1988-01-01
7204L12JG
Renesas Electronics Corporation
$23.2359 Yes Yes Active 36.864 kbit 9 4KX9 5 V 12 ns 50 MHz 20 ns BI-DIRECTIONAL FIFO 1 4000 4.096 k ASYNCHRONOUS 3-STATE NO PARALLEL 12 mA 120 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e3 1 70 °C 260 30 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 3.556 mm 13.9954 mm 11.4554 mm RENESAS ELECTRONICS CORP PLCC 32 PLG32 compliant NLR 8542320071 Renesas Electronics
7285L15PAGI
Integrated Device Technology Inc
$23.8990 Yes Yes Transferred 73.728 kbit 9 8KX9 5 V 15 ns 40 MHz 25 ns OTHER FIFO RETRANSMIT 1 8000 8.192 k ASYNCHRONOUS NO PARALLEL 15 mA 150 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G56 Not Qualified e3 1 85 °C -40 °C 260 30 56 PLASTIC/EPOXY TSSOP TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 14 mm 6.1 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP-56 56 PAG56 compliant EAR99 8542.32.00.71
7204L12TPG
Renesas Electronics Corporation
$24.1199 Yes Yes Active 36.864 kbit 9 4KX9 5 V 12 ns 50 MHz 20 ns BI-DIRECTIONAL FIFO 1 4000 4.096 k ASYNCHRONOUS 3-STATE NO PARALLEL 12 mA 120 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e3 1 70 °C 260 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Matte Tin (Sn) - annealed THROUGH-HOLE DUAL RENESAS ELECTRONICS CORP PDIP 28 PTG28 compliant NLR 8542320071 Renesas Electronics
72V04L15JG
Renesas Electronics Corporation
$25.7228 Yes Yes Active 36.864 kbit 9 4KX9 3.3 V 15 ns 25 ns OTHER FIFO RETRANSMIT 1 4000 4.096 k ASYNCHRONOUS NO PARALLEL 60 µA 3.6 V 3 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e3 3 70 °C 260 30 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm RENESAS ELECTRONICS CORP PLCC 32 PLG32 compliant NLR 8542320071 Renesas Electronics
72V815L10PFG
Integrated Device Technology Inc
$26.2240 Yes Yes Transferred 9.216 kbit 18 512X18 3.3 V 6.5 ns 100 MHz 10 ns OTHER FIFO 1 512 512 words SYNCHRONOUS YES PARALLEL 10 mA 60 µA 3.6 V 3 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified e3 3 70 °C 260 30 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC TQFP TQFP-128 128 PKG128 compliant EAR99 8542.32.00.71 1995-01-01
SN74V263PZAEP
Texas Instruments
$27.6860 Yes Yes Active 147.456 kbit 18 8KX18 3.3 V 5 ns 133 MHz 7.5 ns OTHER FIFO CAN ALSO BE CONFIGURED AS 16384 X 9 9 1 8000 8.192 k SYNCHRONOUS 3-STATE YES PARALLEL 15 mA 35 µA 3.45 V 3.15 V CMOS MILITARY S-PQFP-G80 Not Qualified e4 4 125 °C -55 °C 260 30 80 PLASTIC/EPOXY LQFP QFP80,.64SQ SQUARE FLATPACK, LOW PROFILE YES NICKEL PALLADIUM GOLD GULL WING 650 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP TQFP-80 80 compliant 3A991.B.2.B 8542.32.00.71 Texas Instruments
7205L15JGI
Renesas Electronics Corporation
$28.1255 Yes Yes Active 73.728 kbit 9 8KX9 5 V 15 ns 40 MHz 25 ns OTHER FIFO 1 8000 8.192 k ASYNCHRONOUS 3-STATE NO PARALLEL 12 mA 120 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e3 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 3.556 mm 13.9954 mm 11.4554 mm RENESAS ELECTRONICS CORP PLCC 32 PLG32 compliant NLR 8542320071 Renesas Electronics
SN74V293-7PZA
Texas Instruments
$28.5990 Yes Yes Active 1.1796 Mbit 18 64KX18 3.3 V 5 ns 166 MHz 7.5 ns OTHER FIFO CAN ALSO BE CONFIGURED AS 131072 X 9 9 1 64000 65.536 k SYNCHRONOUS 3-STATE YES PARALLEL 15 mA 35 µA 3.45 V 3.15 V CMOS COMMERCIAL S-PQFP-G80 Not Qualified e4 4 70 °C 260 30 80 PLASTIC/EPOXY LQFP QFP80,.64SQ SQUARE FLATPACK, LOW PROFILE YES NICKEL PALLADIUM GOLD GULL WING 650 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, LQFP-80 80 compliant 3A991.B.2.B 8542.32.00.71 Texas Instruments
SN74V3690-6PEU
Texas Instruments
$28.6485 Yes Yes Active 1.1796 Mbit 36 32KX36 3.3 V 4.5 ns 1 MHz 6 ns OTHER FIFO 18 1 32000 32.768 k SYNCHRONOUS 3-STATE YES PARALLEL 40 µA 3.45 V 3.15 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified e4 3 70 °C 220 NOT SPECIFIED 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm TEXAS INSTRUMENTS INC QFP PLASTIC, LQFP-128 128 compliant EAR99 8542.32.00.71 Texas Instruments