Filter Your Search
21 - 30 of 71,234 results
|
7281L15PAGI
Integrated Device Technology Inc
|
$9.5872 Buy | Yes | Yes | Transferred | 4.608 kbit | 9 | 512X9 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 15 mA | 125 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 14 mm | 6.1 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP-56 | 56 | PAG56 | compliant | EAR99 | 8542.32.00.71 | |||||
|
SN74ACT7806-40DL
Texas Instruments
|
$9.6090 Buy | Yes | Yes | Active | 4.608 kbit | 18 | 256X18 | 5 V | 20 ns | 50 MHz | 40 ns | OTHER FIFO | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 400 nA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.79 mm | 18.415 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SSOP | 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
CY7C4231V-15JC
Cypress Semiconductor
|
$9.8568 Buy | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 3.3 V | 11 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 6 mA | 20 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
7204L12SOG
Integrated Device Technology Inc
|
$9.9749 Buy | Yes | Yes | Transferred | e3 | 3 | 260 | 30 | MATTE TIN | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 28 | PEG28 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||||
|
72V04L15JG
Integrated Device Technology Inc
|
$10.0393 Buy | Yes | Yes | Transferred | 36.864 kbit | 9 | 4KX9 | 3.3 V | 15 ns | 25 ns | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | NO | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLCC | LCC-32 | 32 | PLG32 | compliant | EAR99 | 8542.32.00.71 | 1988-01-01 | ||||||||||
|
72V04L15J
Integrated Device Technology Inc
|
$10.3431 Buy | No | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 3.3 V | 15 ns | 50 MHz | 25 ns | OTHER FIFO | 1 | 4000 | 4.096 k | ASYNCHRONOUS | NO | PARALLEL | 50 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.9954 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLCC | PLASTIC, LCC-32 | 32 | PL32 | not_compliant | EAR99 | 8542.32.00.71 | ||||||||
|
7282L12PAG
Integrated Device Technology Inc
|
$11.5688 Buy | Yes | Yes | Transferred | 9.216 kbit | 9 | 1KX9 | 5 V | 12 ns | 50 MHz | 20 ns | OTHER FIFO | RETRANSMIT | 1 | 1000 | 1.024 k | ASYNCHRONOUS | NO | PARALLEL | 15 mA | 125 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 14 mm | 6.1 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP-56 | 56 | PAG56 | compliant | EAR99 | 8542.32.00.71 | 1996-03-01 | |||||
|
72221L15JGI
Integrated Device Technology Inc
|
$11.7376 Buy | Yes | Yes | Transferred | 9.216 kbit | 9 | 1KX9 | 5 V | 10 ns | 15 ns | OTHER FIFO | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PLCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | RECTANGULAR | YES | Matte Tin (Sn) - annealed | J BEND | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | PLCC | LCC-32 | 32 | PLG32 | compliant | EAR99 | 8542.32.00.71 | 1992-01-01 | ||||||||||||
|
7202LA15JGI
Renesas Electronics Corporation
|
$12.1367 Buy | Yes | Yes | Active | 9.216 kbit | 9 | 1KX9 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | RETRANSMIT | 1 | 1000 | 1.024 k | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | RENESAS ELECTRONICS CORP | PLCC | GREEN, PLASTIC, LCC-32 | 32 | PLG32 | compliant | NLR | 8542320071 | Renesas Electronics | ||||
|
SN74V245-15PAGEP
Texas Instruments
|
$12.8022 Buy | Yes | Yes | Active | 73.728 kbit | 18 | 4KX18 | 3.3 V | 11 ns | 66.7 MHz | 16 ns | OTHER FIFO | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 35 µA | 3.6 V | 3 V | CMOS | MILITARY | S-PQFP-G64 | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | TQFP-64 | compliant | EAR99 | 8542.32.00.71 | Texas Instruments |