Parametric results for: radiation+hard+512x9+bit+... under FIFOs

Filter Your Search

41 - 50 of 15,222 results

|
-
-
-
-
-
-
-
-
-
-
Organization: 512X9
Select parts from the table below to compare.
Compare
Compare
SLDP-67201AV-25SHXXX:D
Temic Semiconductors
Check for Price Buy Transferred 4.608 kbit 9 512X9 3.3 V 25 ns 35 ns 1 512 512 words ASYNCHRONOUS 3-STATE NO PARALLEL CMOS MILITARY R-CDFP-F28 Not Qualified 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK YES FLAT DUAL TEMIC SEMICONDUCTORS unknown
AMS1-67201AL-25
Matra MHS
Check for Price Buy Obsolete 4.608 kbit 9 512X9 5 V 25 ns 35 ns OTHER FIFO RETRANSMIT; 2V DATA RETENTION 1 512 512 words ASYNCHRONOUS 3-STATE NO PARALLEL 140 µA 5.5 V 4.5 V CMOS AUTOMOTIVE R-PQCC-J32 Not Qualified 125 °C -40 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES J BEND QUAD MATRA MHS unknown , EAR99 8542.32.00.71
MK4501N-65
STMicroelectronics
Check for Price Buy No No Obsolete 4.608 kbit 9 512X9 5 V 5 V 65 ns 12.5 MHz 80 ns OTHER FIFO RETRANSMIT 1 512 512 words ASYNCHRONOUS 3-STATE NO PARALLEL 500 µA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 36.957 mm 15.24 mm STMICROELECTRONICS unknown PLASTIC, DIP-28 DIP 28
ML4J-67201AV-25SHXXX:D
Temic Semiconductors
Check for Price Buy Transferred 4.608 kbit 9 512X9 3.3 V 25 ns 35 ns 1 512 512 words ASYNCHRONOUS 3-STATE NO PARALLEL CMOS MILITARY R-CQCC-N32 Not Qualified 125 °C -55 °C 32 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES NO LEAD QUAD TEMIC SEMICONDUCTORS unknown
SMDP-67201AV-25SC:RD
Temic Semiconductors
Check for Price Buy Transferred 4.608 kbit 9 512X9 5 V 25 ns 35 ns 1 512 512 words ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDFP-F28 Not Qualified 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK YES FLAT DUAL TEMIC SEMICONDUCTORS unknown
CM4J-67201AL-55SHXXX:R
Temic Semiconductors
Check for Price Buy Transferred 4.608 kbit 9 512X9 5 V 55 ns 70 ns 1 512 512 words ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-CQCC-N32 Not Qualified 70 °C 32 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES NO LEAD QUAD TEMIC SEMICONDUCTORS unknown
IDT7201LA30LB
Integrated Device Technology Inc
Check for Price Buy No No Transferred 4.608 kbit 9 512X9 5 V 30 ns 25 MHz 40 ns OTHER FIFO RETRANSMIT 1 512 512 words ASYNCHRONOUS 3-STATE NO PARALLEL 900 µA 140 µA 5.5 V 4.5 V CMOS MILITARY R-CQCC-N32 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 32 CERAMIC, METAL-SEALED COFIRED QCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 3.048 mm 13.97 mm 11.43 mm INTEGRATED DEVICE TECHNOLOGY INC not_compliant QCCN, LCC32,.45X.55 EAR99 8542.32.00.71 QFJ 32 1988-01-01
AM7201-80JC
Rochester Electronics LLC
Check for Price Buy Active 4.608 kbit 9 512X9 5 V 80 ns 100 ns RETRANSMIT 1 512 512 words ASYNCHRONOUS NO PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 70 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm ROCHESTER ELECTRONICS LLC unknown QCCJ, EAR99 8542.32.00.71
CM0-67201AV-55SHXXX:D
Temic Semiconductors
Check for Price Buy Transferred 4.608 kbit 9 512X9 5 V 55 ns 70 ns 1 512 512 words ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL X-XUUC-N28 Not Qualified 70 °C 28 UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER TEMIC SEMICONDUCTORS unknown
5962-8986303YA
Temic Semiconductors
Check for Price Buy Obsolete 4.608 kbit 9 512X9 5 V 50 ns 65 ns OTHER FIFO 1 512 512 words ASYNCHRONOUS NO PARALLEL 130 µA 5.5 V 4.5 V CMOS MILITARY R-XDIP-T28 Not Qualified e0 125 °C -55 °C 28 UNSPECIFIED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown 1.485 X 0.310 INCH, 0.230 INCH HIEGHT, DIP-28