Parametric results for: idt7m207s50cb under FIFOs

Filter Your Search

51 - 60 of 71,234 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74V293-6PZA
Texas Instruments
$29.2297 Yes Yes Active 1.1796 Mbit 18 64KX18 3.3 V 4.5 ns 166 MHz 6 ns OTHER FIFO CAN ALSO BE CONFIGURED AS 131072 X 9 9 1 64000 65.536 k SYNCHRONOUS 3-STATE YES PARALLEL 15 mA 35 µA 3.45 V 3.15 V CMOS COMMERCIAL S-PQFP-G80 Not Qualified e4 4 70 °C 260 30 80 PLASTIC/EPOXY LQFP QFP80,.64SQ SQUARE FLATPACK, LOW PROFILE YES NICKEL PALLADIUM GOLD GULL WING 650 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, LQFP-80 80 compliant EAR99 8542.32.00.71 Texas Instruments
5962-8753101YA
Integrated Device Technology Inc
$31.3968 No No Transferred 4.608 kbit 9 512X9 5 V 30 ns 25 MHz 40 ns OTHER FIFO RETRANSMIT 1 512 512 words ASYNCHRONOUS 3-STATE NO PARALLEL 900 µA 100 µA 5.5 V 4.5 V CMOS MILITARY R-CQCC-N32 Not Qualified e0 1 125 °C -55 °C 240 MIL-STD-883 32 CERAMIC, METAL-SEALED COFIRED QCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 3.048 mm 13.97 mm 11.43 mm INTEGRATED DEVICE TECHNOLOGY INC LCC CERAMIC, LCC-32 32 not_compliant EAR99 8542.32.00.71 LC32 1990-01-01
72V255LA15TFGI
Integrated Device Technology Inc
$31.9949 Yes Yes Transferred 147.456 kbit 18 8KX18 3.3 V 10 ns 66.7 MHz 15 ns OTHER FIFO 1 8000 8.192 k SYNCHRONOUS YES PARALLEL 20 mA 55 µA 3.6 V 3 V CMOS INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm INTEGRATED DEVICE TECHNOLOGY INC TQFP GREEN, SLIM, TQFP-64 64 compliant EAR99 8542.32.00.71 PPG64 1994-01-01
723624L15PFG
Integrated Device Technology Inc
$32.0265 Yes Yes Transferred 9.216 kbit 36 256X36 5 V 10 ns 15 ns AUTO POWER DOWN 1 256 256 words SYNCHRONOUS YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PQFP-G128 e3 3 70 °C 260 128 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES TIN GULL WING QUAD INTEGRATED DEVICE TECHNOLOGY INC TQFP TQFP-128 128 compliant EAR99 8542.32.00.71 PKG128
72V3642L10PFG
Integrated Device Technology Inc
$32.0316 Yes Yes Transferred 36.864 kbit 36 1KX36 3.3 V 6.5 ns 100 MHz 10 ns BI-DIRECTIONAL FIFO MAIL BOX BYPASS REGISTER 1 1000 1.024 k SYNCHRONOUS YES PARALLEL 5 mA 3.45 V 3.15 V CMOS COMMERCIAL S-PQFP-G120 Not Qualified e3 3 70 °C 260 120 PLASTIC/EPOXY LFQFP QFP120,.63SQ,16 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN GULL WING 400 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC TQFP GREEN, TQFP-120 120 compliant EAR99 8542.32.00.71 PNG120
7201LA20LB
Integrated Device Technology Inc
$33.3845 No No Transferred 4.608 kbit 9 512X9 5 V 20 ns 33.33 MHz 30 ns OTHER FIFO RETRANSMIT 1 512 512 words ASYNCHRONOUS NO PARALLEL 900 µA 140 µA 5.5 V 4.5 V CMOS MILITARY R-CQCC-N32 Not Qualified e0 1 125 °C -55 °C 240 MIL-STD-883 Class B 32 CERAMIC, METAL-SEALED COFIRED QCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 3.048 mm 13.97 mm 11.43 mm INTEGRATED DEVICE TECHNOLOGY INC LCC LCC-32 32 not_compliant EAR99 8542.32.00.71 LC32 1988-01-01
72V05L15JG
Renesas Electronics Corporation
$33.9029 Yes Yes Active 73.728 kbit 9 8KX9 3.3 V 15 ns 25 ns OTHER FIFO RETRANSMIT 1 8000 8.192 k ASYNCHRONOUS NO PARALLEL 75 µA 3.6 V 3 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e3 3 70 °C 260 30 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm RENESAS ELECTRONICS CORP PLCC 32 compliant NLR 8542320071 Renesas Electronics PLG32
SN74V293PZAEP
Texas Instruments
$38.0238 Yes Yes Active 1.1796 Mbit 18 64KX18 3.3 V 5 ns 133 MHz 7.5 ns OTHER FIFO CAN ALSO BE CONFIGURED AS 131072 X 9 9 1 64000 65.536 k SYNCHRONOUS 3-STATE YES PARALLEL 15 mA 35 µA 3.45 V 3.15 V CMOS MILITARY S-PQFP-G80 Not Qualified e4 4 125 °C -55 °C 260 30 80 PLASTIC/EPOXY LQFP QFP80,.64SQ SQUARE FLATPACK, LOW PROFILE YES NICKEL PALLADIUM GOLD GULL WING 650 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP TQFP-80 80 compliant 3A991.B.2.B 8542.32.00.71 Texas Instruments
SN74V283PZAEP
Texas Instruments
$41.9101 Yes Yes Active 589.824 kbit 18 32KX18 3.3 V 5 ns 133 MHz 7.5 ns OTHER FIFO CAN ALSO BE CONFIGURED AS 65536 X 9 9 1 32000 32.768 k SYNCHRONOUS 3-STATE YES PARALLEL 15 mA 35 µA 3.45 V 3.15 V CMOS MILITARY S-PQFP-G80 Not Qualified e4 4 125 °C -55 °C 260 30 80 PLASTIC/EPOXY LQFP QFP80,.64SQ SQUARE FLATPACK, LOW PROFILE YES NICKEL PALLADIUM GOLD GULL WING 650 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP TQFP-80 80 compliant 3A991.B.2.B 8542.32.00.71 Texas Instruments
72V245L10PFG
Renesas Electronics Corporation
$42.6637 Yes Yes Active 73.728 kbit 18 4KX18 3.3 V 6.5 ns 100 MHz 10 ns OTHER FIFO EASILY EXPANDABLE IN DEPTH AND WIDTH 1 4000 4.096 k SYNCHRONOUS YES PARALLEL 5 mA 30 µA 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e3 3 70 °C 260 30 64 PLASTIC/EPOXY LQFP QFP64,.66SQ,32 SQUARE FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm RENESAS ELECTRONICS CORP TQFP 64 compliant NLR 8542320071 Renesas Electronics PNG64