Filter Your Search
41 - 50 of 71,234 results
|
72V06L25JGI
Integrated Device Technology Inc
|
$22.2338 | Yes | Yes | Transferred | 147.456 kbit | 9 | 16KX9 | 3.3 V | 25 ns | 35 ns | RETRANSMIT | 1 | 16000 | 16.384 k | ASYNCHRONOUS | NO | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLCC | LCC-32 | 32 | PLG32 | compliant | EAR99 | 8542.32.00.71 | 1988-01-01 | ||||||||||
|
7204L12JG
Renesas Electronics Corporation
|
$23.2359 | Yes | Yes | Active | 36.864 kbit | 9 | 4KX9 | 5 V | 12 ns | 50 MHz | 20 ns | BI-DIRECTIONAL FIFO | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 12 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.9954 mm | 11.4554 mm | RENESAS ELECTRONICS CORP | PLCC | 32 | PLG32 | compliant | NLR | 8542320071 | Renesas Electronics | |||||||
|
7285L15PAGI
Integrated Device Technology Inc
|
$23.8990 | Yes | Yes | Transferred | 73.728 kbit | 9 | 8KX9 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | RETRANSMIT | 1 | 8000 | 8.192 k | ASYNCHRONOUS | NO | PARALLEL | 15 mA | 150 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 14 mm | 6.1 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP-56 | 56 | PAG56 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
7204L12TPG
Renesas Electronics Corporation
|
$24.1199 | Yes | Yes | Active | 36.864 kbit | 9 | 4KX9 | 5 V | 12 ns | 50 MHz | 20 ns | BI-DIRECTIONAL FIFO | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 12 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 70 °C | 260 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | PDIP | 28 | PTG28 | compliant | NLR | 8542320071 | Renesas Electronics | |||||||||||||
|
72V04L15JG
Renesas Electronics Corporation
|
$25.7228 | Yes | Yes | Active | 36.864 kbit | 9 | 4KX9 | 3.3 V | 15 ns | 25 ns | OTHER FIFO | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | NO | PARALLEL | 60 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | RENESAS ELECTRONICS CORP | PLCC | 32 | PLG32 | compliant | NLR | 8542320071 | Renesas Electronics | ||||||||||
|
72V815L10PFG
Integrated Device Technology Inc
|
$26.2240 | Yes | Yes | Transferred | 9.216 kbit | 18 | 512X18 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 10 mA | 60 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | TQFP-128 | 128 | PKG128 | compliant | EAR99 | 8542.32.00.71 | 1995-01-01 | |||||||
|
SN74V263PZAEP
Texas Instruments
|
$27.6860 | Yes | Yes | Active | 147.456 kbit | 18 | 8KX18 | 3.3 V | 5 ns | 133 MHz | 7.5 ns | OTHER FIFO | CAN ALSO BE CONFIGURED AS 16384 X 9 | 9 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | MILITARY | S-PQFP-G80 | Not Qualified | e4 | 4 | 125 °C | -55 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | TQFP-80 | 80 | compliant | 3A991.B.2.B | 8542.32.00.71 | Texas Instruments | ||||
|
7205L15JGI
Renesas Electronics Corporation
|
$28.1255 | Yes | Yes | Active | 73.728 kbit | 9 | 8KX9 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 12 mA | 120 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.9954 mm | 11.4554 mm | RENESAS ELECTRONICS CORP | PLCC | 32 | PLG32 | compliant | NLR | 8542320071 | Renesas Electronics | ||||||
|
SN74V293-7PZA
Texas Instruments
|
$28.5990 | Yes | Yes | Active | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 5 ns | 166 MHz | 7.5 ns | OTHER FIFO | CAN ALSO BE CONFIGURED AS 131072 X 9 | 9 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e4 | 4 | 70 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-80 | 80 | compliant | 3A991.B.2.B | 8542.32.00.71 | Texas Instruments | |||||
|
SN74V3690-6PEU
Texas Instruments
|
$28.6485 | Yes | Yes | Active | 1.1796 Mbit | 36 | 32KX36 | 3.3 V | 4.5 ns | 1 MHz | 6 ns | OTHER FIFO | 18 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 40 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e4 | 3 | 70 °C | 220 | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | PLASTIC, LQFP-128 | 128 | compliant | EAR99 | 8542.32.00.71 | Texas Instruments |