Filter Your Search
61 - 70 of 71,234 results
|
72V245L10PFG
Renesas Electronics Corporation
|
$42.6637 | Yes | Yes | Active | 73.728 kbit | 18 | 4KX18 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | EASILY EXPANDABLE IN DEPTH AND WIDTH | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 5 mA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | TQFP | 64 | PNG64 | compliant | NLR | 8542320071 | Renesas Electronics | ||||||||
|
72V251L15PFGI
Renesas Electronics Corporation
|
$45.5714 | Yes | Yes | Obsolete | 73.728 kbit | 9 | 8KX9 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 5 mA | 20 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | TQFP | 32 | PRG32 | compliant | NLR | 8542320071 | Renesas Electronics | ||||||||
|
72V3670L10PFG
Integrated Device Technology Inc
|
$50.7497 | Yes | Yes | Transferred | 294.912 kbit | 36 | 8KX36 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 40 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 128 | PKG128 | compliant | EAR99 | 8542.32.00.71 | TQFP-128 | 1998-10-01 | |||||||
|
7204L30TDB
Integrated Device Technology Inc
|
$52.4184 | No | No | Transferred | 36.864 kbit | 9 | 4KX9 | 5 V | 30 ns | 25 MHz | 40 ns | OTHER FIFO | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | NO | PARALLEL | 4 mA | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.1475 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | CDIP | 28 | SD28 | not_compliant | EAR99 | 8542.32.00.71 | CERAMIC, DIP-28 | 1988-01-01 | ||||||
|
72V06L25JGI
Renesas Electronics Corporation
|
$57.2698 | Yes | Yes | Active | 147.456 kbit | 9 | 16KX9 | 3.3 V | 25 ns | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 16000 | 16.384 k | ASYNCHRONOUS | NO | PARALLEL | 75 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | RENESAS ELECTRONICS CORP | PLCC | 32 | PLG32 | compliant | NLR | 8542320071 | Renesas Electronics | ||||||||||
|
72V283L7-5BC
Integrated Device Technology Inc
|
$59.1444 | No | No | Transferred | 589.824 kbit | 18 | 32KX18 | 3.3 V | 5 ns | 133.3 MHz | 7.5 ns | OTHER FIFO | IT CAN ALSO BE CONFIGURED AS 64K X 9; RE... more | 9 | 1 | 32000 | 32.768 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B100 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 100 | PLASTIC/EPOXY | LBGA | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.5 mm | 11 mm | 11 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | 100 | BC100 | not_compliant | EAR99 | 8542.32.00.71 | 11 X 11 MM, 1 MM PITCH, BGA-100 | 1998-11-01 | ||||||
|
723642L15PFG
Integrated Device Technology Inc
|
$61.0454 | Yes | Yes | Transferred | 36.864 kbit | 36 | 1KX36 | 5 V | 10 ns | 66.7 MHz | 15 ns | BI-DIRECTIONAL FIFO | MAILBOX | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 1 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | e3 | 3 | 70 °C | 260 | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.63SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 120 | PNG120 | compliant | EAR99 | 8542.32.00.71 | TQFP-120 | ||||||||||
|
5962-8753101YA
Renesas Electronics Corporation
|
$66.8244 | No | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 30 ns | 25 MHz | 40 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 900 µA | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | RENESAS ELECTRONICS CORP | LCC | 32 | LC32 | not_compliant | NLR | 8542320071 | Renesas Electronics | CERAMIC, LCC-32 | |||||
|
72V285L10TFG
Integrated Device Technology Inc
|
$68.3826 | Yes | Yes | Transferred | 589.824 kbit | 18 | 32KX18 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | 1 | 32000 | 32.768 k | SYNCHRONOUS | YES | PARALLEL | 20 mA | 60 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 64 | PPG64 | compliant | EAR99 | 8542.32.00.71 | STQFP-64 | 1998-07-01 | ||||||||
|
72V293L6PFG
Integrated Device Technology Inc
|
$73.5222 | Yes | Yes | Transferred | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 4 ns | 166 MHz | 6 ns | OTHER FIFO | IT CAN ALSO BE CONFIGURED AS 128K X 9; R... more | 9 | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 80 | PNG80 | compliant | EAR99 | 8542.32.00.71 | GREEN, PLASTIC, TQFP-80 | 1998-11-01 |