Filter Your Search
51 - 60 of 71,234 results
|
SN74V293-6PZA
Texas Instruments
|
$29.2297 | Yes | Yes | Active | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 4.5 ns | 166 MHz | 6 ns | OTHER FIFO | CAN ALSO BE CONFIGURED AS 131072 X 9 | 9 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e4 | 4 | 70 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-80 | 80 | compliant | EAR99 | 8542.32.00.71 | Texas Instruments | ||||||
|
5962-8753101YA
Integrated Device Technology Inc
|
$31.3968 | No | No | Transferred | 4.608 kbit | 9 | 512X9 | 5 V | 30 ns | 25 MHz | 40 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 900 µA | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | CERAMIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 | LC32 | 1990-01-01 | |||||
|
72V255LA15TFGI
Integrated Device Technology Inc
|
$31.9949 | Yes | Yes | Transferred | 147.456 kbit | 18 | 8KX18 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 20 mA | 55 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | GREEN, SLIM, TQFP-64 | 64 | compliant | EAR99 | 8542.32.00.71 | PPG64 | 1994-01-01 | |||||||
|
723624L15PFG
Integrated Device Technology Inc
|
$32.0265 | Yes | Yes | Transferred | 9.216 kbit | 36 | 256X36 | 5 V | 10 ns | 15 ns | AUTO POWER DOWN | 1 | 256 | 256 words | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G128 | e3 | 3 | 70 °C | 260 | 128 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | TIN | GULL WING | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | TQFP-128 | 128 | compliant | EAR99 | 8542.32.00.71 | PKG128 | |||||||||||||||||||
|
72V3642L10PFG
Integrated Device Technology Inc
|
$32.0316 | Yes | Yes | Transferred | 36.864 kbit | 36 | 1KX36 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | BI-DIRECTIONAL FIFO | MAIL BOX BYPASS REGISTER | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 5 mA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | e3 | 3 | 70 °C | 260 | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.63SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | GREEN, TQFP-120 | 120 | compliant | EAR99 | 8542.32.00.71 | PNG120 | ||||||||||
|
7201LA20LB
Integrated Device Technology Inc
|
$33.3845 | No | No | Transferred | 4.608 kbit | 9 | 512X9 | 5 V | 20 ns | 33.33 MHz | 30 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 900 µA | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 | LC32 | 1988-01-01 | ||||||
|
72V05L15JG
Renesas Electronics Corporation
|
$33.9029 | Yes | Yes | Active | 73.728 kbit | 9 | 8KX9 | 3.3 V | 15 ns | 25 ns | OTHER FIFO | RETRANSMIT | 1 | 8000 | 8.192 k | ASYNCHRONOUS | NO | PARALLEL | 75 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | RENESAS ELECTRONICS CORP | PLCC | 32 | compliant | NLR | 8542320071 | Renesas Electronics | PLG32 | |||||||||||
|
SN74V293PZAEP
Texas Instruments
|
$38.0238 | Yes | Yes | Active | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 5 ns | 133 MHz | 7.5 ns | OTHER FIFO | CAN ALSO BE CONFIGURED AS 131072 X 9 | 9 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | MILITARY | S-PQFP-G80 | Not Qualified | e4 | 4 | 125 °C | -55 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | TQFP-80 | 80 | compliant | 3A991.B.2.B | 8542.32.00.71 | Texas Instruments | |||||
|
SN74V283PZAEP
Texas Instruments
|
$41.9101 | Yes | Yes | Active | 589.824 kbit | 18 | 32KX18 | 3.3 V | 5 ns | 133 MHz | 7.5 ns | OTHER FIFO | CAN ALSO BE CONFIGURED AS 65536 X 9 | 9 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | MILITARY | S-PQFP-G80 | Not Qualified | e4 | 4 | 125 °C | -55 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | TQFP-80 | 80 | compliant | 3A991.B.2.B | 8542.32.00.71 | Texas Instruments | |||||
|
72V245L10PFG
Renesas Electronics Corporation
|
$42.6637 | Yes | Yes | Active | 73.728 kbit | 18 | 4KX18 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | EASILY EXPANDABLE IN DEPTH AND WIDTH | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 5 mA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | TQFP | 64 | compliant | NLR | 8542320071 | Renesas Electronics | PNG64 |