Parametric results for: 7280i under FIFOs

Filter Your Search

21 - 30 of 71,234 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
7281L15PAGI
Integrated Device Technology Inc
$9.5872 Yes Yes Transferred 4.608 kbit 9 512X9 5 V 15 ns 40 MHz 25 ns OTHER FIFO RETRANSMIT 1 512 512 words ASYNCHRONOUS NO PARALLEL 15 mA 125 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G56 Not Qualified e3 1 85 °C -40 °C 260 30 56 PLASTIC/EPOXY TSSOP TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 14 mm 6.1 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP-56 56 PAG56 compliant EAR99 8542.32.00.71
SN74ACT7806-40DL
Texas Instruments
$9.6090 Yes Yes Active 4.608 kbit 18 256X18 5 V 20 ns 50 MHz 40 ns OTHER FIFO 1 256 256 words SYNCHRONOUS 3-STATE YES PARALLEL 400 nA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G56 Not Qualified e4 1 70 °C 260 30 56 PLASTIC/EPOXY SSOP SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 2.79 mm 18.415 mm 7.5 mm TEXAS INSTRUMENTS INC SSOP 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56 56 compliant EAR99 8542.39.00.01 Texas Instruments
CY7C4231V-15JC
Cypress Semiconductor
$9.8568 No Obsolete 18.432 kbit 9 2KX9 3.3 V 11 ns 66.7 MHz 15 ns OTHER FIFO 1 2000 2.048 k SYNCHRONOUS 3-STATE YES PARALLEL 6 mA 20 µA 3.6 V 3 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e0 3 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm CYPRESS SEMICONDUCTOR CORP QFJ PLASTIC, LCC-32 32 not_compliant EAR99 8542.32.00.71
7204L12SOG
Integrated Device Technology Inc
$9.9749 Yes Yes Transferred e3 3 260 30 MATTE TIN INTEGRATED DEVICE TECHNOLOGY INC SOIC 28 PEG28 compliant EAR99 8542.32.00.71
72V04L15JG
Integrated Device Technology Inc
$10.0393 Yes Yes Transferred 36.864 kbit 9 4KX9 3.3 V 15 ns 25 ns RETRANSMIT 1 4000 4.096 k ASYNCHRONOUS NO PARALLEL 3.6 V 3 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e3 3 70 °C 260 30 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm INTEGRATED DEVICE TECHNOLOGY INC PLCC LCC-32 32 PLG32 compliant EAR99 8542.32.00.71 1988-01-01
72V04L15J
Integrated Device Technology Inc
$10.3431 No No Obsolete 36.864 kbit 9 4KX9 3.3 V 15 ns 50 MHz 25 ns OTHER FIFO 1 4000 4.096 k ASYNCHRONOUS NO PARALLEL 50 µA 3.6 V 3 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e0 1 70 °C 225 20 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.556 mm 13.9954 mm 11.4554 mm INTEGRATED DEVICE TECHNOLOGY INC PLCC PLASTIC, LCC-32 32 PL32 not_compliant EAR99 8542.32.00.71
7282L12PAG
Integrated Device Technology Inc
$11.5688 Yes Yes Transferred 9.216 kbit 9 1KX9 5 V 12 ns 50 MHz 20 ns OTHER FIFO RETRANSMIT 1 1000 1.024 k ASYNCHRONOUS NO PARALLEL 15 mA 125 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G56 Not Qualified e3 1 70 °C 260 30 56 PLASTIC/EPOXY TSSOP TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 14 mm 6.1 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP-56 56 PAG56 compliant EAR99 8542.32.00.71 1996-03-01
72221L15JGI
Integrated Device Technology Inc
$11.7376 Yes Yes Transferred 9.216 kbit 9 1KX9 5 V 10 ns 15 ns OTHER FIFO 1 1000 1.024 k SYNCHRONOUS 3-STATE YES PARALLEL 5 mA 35 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PLCC-J32 Not Qualified e3 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY RECTANGULAR YES Matte Tin (Sn) - annealed J BEND QUAD INTEGRATED DEVICE TECHNOLOGY INC PLCC LCC-32 32 PLG32 compliant EAR99 8542.32.00.71 1992-01-01
7202LA15JGI
Renesas Electronics Corporation
$12.1367 Yes Yes Active 9.216 kbit 9 1KX9 5 V 15 ns 40 MHz 25 ns OTHER FIFO RETRANSMIT 1 1000 1.024 k ASYNCHRONOUS NO PARALLEL 5 mA 80 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e3 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm RENESAS ELECTRONICS CORP PLCC GREEN, PLASTIC, LCC-32 32 PLG32 compliant NLR 8542320071 Renesas Electronics
SN74V245-15PAGEP
Texas Instruments
$12.8022 Yes Yes Active 73.728 kbit 18 4KX18 3.3 V 11 ns 66.7 MHz 16 ns OTHER FIFO 1 4000 4.096 k SYNCHRONOUS 3-STATE YES PARALLEL 35 µA 3.6 V 3 V CMOS MILITARY S-PQFP-G64 e4 3 125 °C -55 °C 260 30 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm TEXAS INSTRUMENTS INC TQFP-64 compliant EAR99 8542.32.00.71 Texas Instruments