Filter Your Search
1 - 10 of 21,819 results
|
AT93C46DN-SH-B
Microchip Technology Inc
|
$0.2940 | Yes | Yes | Active | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | ALSO OPERATES AT 1MHZ AT 2.7MIN AND AT 0.25MHZ AT 1.8MIN | 8 | 100 | 1000000 Write/Erase Cycles | SEPARATE | 1 | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | NO | 3-WIRE | 15 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | 3A991.A.2 | 8542.31.00.01 | 12 | 66.775 | 801.3 | AT93C46DN-SH-B, Serial EEPROM Memory 1kbit, Serial-3 Wire, 1.8V, 8-Pin SOIC | Microchip | 2023-03-07 16:10:32 | 75 | 12 | 900 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-01-23 | 90 | YES | 7440-02-0, 1333-86-4 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | [object Object],[object Object] | [object Object],[object Object],[object ... more | |||||||||
|
AT93C46D-TH-T
Microchip Technology Inc
|
$0.2990 | Yes | Yes | Active | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | ALSO OPERATES AT 1MHZ AT 2.7MIN AND AT 0.25MHZ AT 1.8MIN | 8 | 100 | 1000000 Write/Erase Cycles | SEPARATE | 1 | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | NO | 3-WIRE | 15 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP-8 | compliant | 3A991.A.2 | 8542.31.00.01 | 12 | 40.65 | 487.8 | EEPROM 8 PDIP 1.8V- 1.8V | Microchip | 2023-03-07 16:10:32 | 12 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-01-23 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | [object Object],[object Object],[object ... more | [object Object],[object Object],[object ... more | ||||||||||||||
|
AT93C46DY6-YH-E
Microchip Technology Inc
|
$0.3160 | Yes | Active | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | ALSO OPERATES AT 1MHZ AT 2.7MIN AND AT 0.25MHZ AT 1.8MIN | 8 | 100 | 1000000 Write/Erase Cycles | SEPARATE | 1 | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | NO | 3-WIRE | 15 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | UDFN-8 | compliant | EAR99 | 8542.32.00.51 | EEPROM 1.8-5.5V, 2MHz, Ind Tmp, 8-UDFN | Microchip | 2023-06-22 02:40:13 | 9.604 | 12 | 115.24799999999999 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-01-23 | 95 | YES | 1333-86-4, 7440-02-0 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | [object Object],[object Object],[object ... more | |||||||||||||||
|
AT93C46E-TH-B
Microchip Technology Inc
|
$0.3265 | Yes | Yes | Active | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | ALSO OPERATES AT 1MHZ AT 2.7MIN AND AT 0.25MHZ AT 1.8MIN | 100 | 1000000 Write/Erase Cycles | SEPARATE | 1 | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | NO | 3-WIRE | 15 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP-8 | compliant | 3A991.A.2 | 8542.31.00.01 | 12 | 40.65 | 487.8 | Atmel AT93C46E-TH-B EEPROM Memory, 1kbit, 1.8 → 5.5 V 8-Pin TSSOP | Microchip | 2023-03-07 16:10:32 | 35.829 | 12 | 429.948 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-01-23 | 91 | YES | 1333-86-4, 7440-02-0 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | [object Object],[object Object],[object ... more | |||||||||||
|
AT93C46EN-SH-T
Microchip Technology Inc
|
$0.3497 | Yes | Yes | Active | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | ALSO OPERATES AT 1MHZ AT 2.7MIN AND AT 0.25MHZ AT 1.8MIN | 100 | 1000000 Write/Erase Cycles | SEPARATE | 1 | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | NO | 3-WIRE | 15 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | 3A991.A.2 | 8542.31.00.01 | 12 | 66.775 | 801.3 | EEPROM 8 1.8V - 8 1.8V | Microchip | 2023-03-07 16:10:32 | 75 | 12 | 900 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-01-23 | 90 | YES | 1333-86-4, 7440-02-0 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | [object Object],[object Object] | [object Object],[object Object],[object ... more | [object Object],[object Object],[object ... more | |||||||||
|
CAT24C128WI-GT3
onsemi
|
$0.4316 | Yes | Active | 131.072 kbit | 8 | 16KX8 | 3.3 V | 1 MHz | EEPROM | 5MICROAMP STANDBY CURRENT AVAILABLE @ 12... more | 1 | 100 | 1000000 Write/Erase Cycles | 1 | 16000 | 16.384 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 3.3 V | I2C | 2 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | compliant | EAR99 | 8542.32.00.51 | 12 | 66.775 | 801.3 | EEPROM Serial-I2C 128K 16Kx8 1.8-5V SO8 ... more | onsemi | 2024-09-19 14:45:22 | 77.46 | 12 | 929.52 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-01-23 | 94 | YES | 1333-86-4, 7440-02-0 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | [object Object],[object Object],[object ... more | 2136298 | SOIC 8, 150 mils | 8 | 751BD | ||||||||||
|
AT93C46E-PU
Microchip Technology Inc
|
$0.5359 | Yes | Yes | Active | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | ALSO OPERATES AT 1MHZ AT 2.7MIN AND AT 0.25MHZ AT 1.8MIN | 100 | 1000000 Write/Erase Cycles | SEPARATE | 1 | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | NO | 3-WIRE | 15 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant | 3A991.A.2 | 8542.31.00.01 | 12 | 569.675 | 6836.1 | Atmel AT93C46E-PU EEPROM Memory, 1kbit, 1.8 → 5.5 V 8-Pin PDIP | Microchip | 2024-06-13 07:38:07 | 486.7 | 12 | 5840.4 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-01-23 | 80 | YES | 1333-86-4 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | [object Object],[object Object],[object ... more | ||||||||||||||
|
CAT24C128HU4IGT3
onsemi
|
$0.5578 | Yes | Active | 131.072 kbit | 8 | 16KX8 | 3.3 V | 1 MHz | EEPROM | 5MICROAMP STANDBY CURRENT AVAILABLE @ 12... more | 1 | 100 | 1000000 Write/Erase Cycles | 1 | 16000 | 16.384 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 3.3 V | I2C | 2 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 550 µm | 3 mm | 2 mm | ONSEMI | compliant | EAR99 | 8542.32.00.51 | 128-Kb I2C Serial CMOS EEPROM Memory | onsemi | 2024-09-19 14:45:22 | 11.33 | 12 | 135.96 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-01-23 | 98 | YES | 1333-86-4, 7440-02-0 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | 2136298 | UDFN8, 2x3, 0.5P, Extended Pad | 8 | 517AZ | ||||||||||||||
|
CAT24C128YI-GT3
onsemi
|
$0.5684 | Yes | Active | 131.072 kbit | 8 | 16KX8 | 3.3 V | 1 MHz | EEPROM | 5MICROAMP STANDBY CURRENT AVAILABLE @ 12... more | 1 | 100 | 1000000 Write/Erase Cycles | 1 | 16000 | 16.384 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 3.3 V | I2C | 2 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ONSEMI | compliant | EAR99 | 8542.32.00.51 | 12 | 40.65 | 487.8 | EEPROM Memory IC 128Kbit I²C 1 MHz 400 ns 8-TSSOP | onsemi | 2024-09-19 14:45:22 | 31.2 | 12 | 374.4 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-01-23 | 96 | YES | 1333-86-4, 7440-02-0 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | [object Object],[object Object],[object ... more | 2136298 | TSSOP8, 4.4x3 | 8 | 948AL | ||||||||||
|
M27C512-90F6
STMicroelectronics
|
$0.8511 | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-GDIP-T28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 36.92 mm | 15.24 mm | STMICROELECTRONICS | CERAMIC, DIP-28 | unknown | EAR99 | 8542.32.00.61 | 12 | 6890.8 | 82689.598 | UV EPROM and OTP EPROM | STMicroelectronics | 2023-03-07 16:10:32 | 12 | Industrial: -40C to +85C | RoHS 2 (2011/65/EU) | 2024-01-23 | e | DRC Conflict Free Undeterminable | CMRT V2.03a | [object Object],[object Object] | [object Object],[object Object],[object ... more | [object Object],[object Object],[object ... more | DIP | 28 | [object Object],[object Object] |