Parametric results for: at27hc641r-35dc under EPROMs

Filter Your Search

21 - 30 of 21,819 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
M27C512-15F1
STMicroelectronics
$3.3856 Yes Obsolete 524.288 kbit 8 64KX8 5 V 150 ns UVPROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, GLASS-SEALED WDIP DIP28,.6 RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.72 mm 36.92 mm 15.24 mm STMICROELECTRONICS DIP CERAMIC, DIP-28 28 unknown EAR99 8542.32.00.61 STMicroelectronics
MX25L25645GMI-10G
Macronix International Co Ltd
$3.3923 Yes Active 268.4355 Mbit 8 32MX8 3 V 120 MHz FLASH 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 20 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 e3 3 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.52 mm MACRONIX INTERNATIONAL CO LTD SOP-16 unknown EAR99 8542.32.00.51 Macronix
MX25L25645GZ2I-08G
Macronix International Co Ltd
$3.4843 Yes Active 268.4355 Mbit 8 32MX8 3 V 120 MHz FLASH 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 20 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-XDSO-N8 e3 85 °C -40 °C 8 UNSPECIFIED HVSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN NO LEAD 1.27 mm DUAL 800 µm 8 mm 6 mm MACRONIX INTERNATIONAL CO LTD WSON-8 compliant EAR99 8542.32.00.51 Macronix
MX25L25645GZNI-08G
Macronix International Co Ltd
$3.4897 Yes Active 268.4355 Mbit 8 32MX8 3 V 120 MHz FLASH 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 20 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-XDSO-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 800 µm 6 mm 5 mm MACRONIX INTERNATIONAL CO LTD WSON-8 unknown EAR99 8542.32.00.51 Macronix
MX25L25645GXDI-08G
Macronix International Co Ltd
$3.5525 Yes Active 268.4355 Mbit 8 32MX8 3 V 120 MHz FLASH 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 20 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PBGA-B24 e1 85 °C -40 °C 24 PLASTIC/EPOXY TBGA BGA24,5X5,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 8 mm 6 mm MACRONIX INTERNATIONAL CO LTD BGA-24 unknown EAR99 8542.32.00.51 Macronix
MD27C256-25/B
Rochester Electronics LLC
$76.2093 No Active 262.144 kbit 8 32KX8 5 V 250 ns UVPROM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 30 µA 5.5 V 4.5 V CMOS MILITARY R-CQCC-J32 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 32 CERAMIC, METAL-SEALED COFIRED QCCJ RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 4.2418 mm 15.04 mm 11.557 mm ROCHESTER ELECTRONICS LLC CERAMIC, JLCC-32 unknown 3A001.A.2.C 8542.32.00.61
5962-8752902KX
Teledyne e2v
Check for Price Active 16.384 kbit 8 2KX8 5 V 35 ns UVPROM 1 2000 2.048 k SYNCHRONOUS PARALLEL 120 µA 5.5 V 4.5 V CMOS MILITARY R-GDFP-F24 Not Qualified 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DFP RECTANGULAR FLATPACK YES FLAT DUAL TELEDYNE E2V (UK) LTD DFP CERAMIC, DFP-24 24 compliant 3A001.A.2.C 8542.32.00.61
AM27C512-170DI
Rochester Electronics LLC
Check for Price Contact Manufacturer 524.288 kbit 8 64KX8 5 V 170 ns UVPROM 1 64000 65.536 k ASYNCHRONOUS PARALLEL 40 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-GDIP-T28 85 °C -40 °C 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.588 mm 37.1475 mm 15.24 mm ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.32.00.61
5962-8981501LX
QP Semiconductor
Check for Price Transferred 16.384 kbit 8 2KX8 5 V 25 ns UVPROM 1 2000 2.048 k SYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-GDIP-T24 Not Qualified 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL QP SEMICONDUCTOR INC DIP, unknown 3A001.A.2.C 8542.32.00.61
HN27C4000G-12
Hitachi Ltd
Check for Price Transferred 4.1943 Mbit 8 512KX8 5 V 120 ns UVPROM CONFIGURABLE AS 256 X 16 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T40 Not Qualified 70 °C 40 CERAMIC, GLASS-SEALED WDIP RECTANGULAR IN-LINE, WINDOW NO THROUGH-HOLE 2.54 mm DUAL 6.3 mm 52.07 mm 15.24 mm HITACHI LTD DIP WDIP, 40 unknown EAR99 8542.32.00.61