Filter Your Search
31 - 40 of 21,844 results
|
FT27C256R-12KC
Force Technologies Ltd
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 100 µA | 25 µA | CMOS | COMMERCIAL | R-XQCC-J32 | Not Qualified | 70 °C | 32 | CERAMIC | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | FORCE TECHNOLOGIES LTD | QCCJ, LDCC32,.5X.6 | compliant | EAR99 | 8542.32.00.61 | ||||||||||||||||||
|
AS27C256A-55JM/MIL
Micross Components
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | UVPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 1 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.8928 mm | 7.62 mm | AUSTIN SEMICONDUCTOR INC | DIP, | unknown | 3A001.A.2.C | 8542.32.00.61 | DIP | 28 | ||||||||||||||||
|
5962-8606317YX
Micross Components
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 90 ns | UVPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 25 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | PALLADIUM GOLD | NO LEAD | QUAD | MICROSS COMPONENTS | QCCN, | compliant | 3A001.A.2.C | 8542.32.00.61 | QFJ | 32 | ||||||||||||||||
|
NM27P210QM150
Texas Instruments
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 150 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | WDIP, | unknown | 3A001.A.2.C | 8542.32.00.61 | DIP | 40 | |||||||||||||||
|
M27C64A-30F6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 300 ns | UVPROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.97 mm | 36.92 mm | 15.24 mm | STMICROELECTRONICS | LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 | compliant | EAR99 | 8542.32.00.61 | DIP | 28 | |||||||
|
TTV27C256N-15C-4
Twilight Technology Inc
|
Check for Price | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 100 µA | 30 µA | CMOS | COMMERCIAL | R-XDIP-T28 | Not Qualified | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.61 | |||||||||||||||||
|
FT27C256R-20DC
Force Technologies Ltd
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 20 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 100 µA | 25 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T28 | Not Qualified | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 37.25 mm | 15.24 mm | FORCE TECHNOLOGIES LTD | WDIP, DIP28,.6 | compliant | EAR99 | 8542.32.00.61 | |||||||||||||
|
FM27C256QE55
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 500 µA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 15.24 mm | FAIRCHILD SEMICONDUCTOR CORP | WDIP, DIP28,.3 | unknown | EAR99 | 8542.32.00.61 | DIP | 28 | ||||||||
|
DPV32X16A-15B
Twilight Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 524.288 kbit | 8 | 64KX8 | 5 V | 150 ns | UVPROM MODULE | 16 | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 600 µA | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XQMA-P40 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 40 | UNSPECIFIED | PGA | PGA40,6X10MOD | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | QUAD | TWILIGHT TECHNOLOGY INC | PGA, PGA40,6X10MOD | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||||||||
|
MBM27C4001-12Z
FUJITSU Limited
|
Check for Price | No | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | UVPROM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 50 µA | CMOS | COMMERCIAL | R-XDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP32,.6 | compliant | EAR99 | 8542.32.00.61 |