Filter Your Search
51 - 60 of 21,819 results
|
TTV27C256N-90M-6
Twilight Technology Inc
|
Check for Price | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 90 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 500 µA | 78.3 µA | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||||||||||||
|
AM27C512-95DIB
Rochester Electronics LLC
|
Check for Price | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 40 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-GDIP-T28 | e0 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 37.1475 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.61 | ||||||||||||||||
|
EDI68512C150LM
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 150 ns | UVPROM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | CMOS | MILITARY | R-XQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | WHITE ELECTRONIC DESIGNS CORP | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||||||||||||||
|
SMJ2532-30JM
Texas Instruments
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 300 ns | UVPROM | COMMON | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 160 µA | MOS | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.6 | not_compliant | 3A001.A.2.C | 8542.32.00.61 | |||||||||||||||
|
M27C1001-15XF1L
STMicroelectronics
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | UVPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 30 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-GDIP-T32 | Not Qualified | 70 °C | 32 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.97 mm | 41.885 mm | 15.24 mm | STMICROELECTRONICS | WDIP, | unknown | EAR99 | 8542.32.00.61 | DIP | 32 | ||||||||||||||||
|
CY7C256-55WC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | UVPROM | POWER SWITCHED PROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 15 mA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP, DIP28,.6 | not_compliant | EAR99 | 8542.32.00.61 | DIP | 28 | |||||||||
|
IS27LV010-15CW
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 150 ns | UVPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 µA | 3.63 V | 2.97 V | CMOS | COMMERCIAL | R-GDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 41.91 mm | 15.24 mm | INTEGRATED SILICON SOLUTION INC | 0.600 INCH, WINDOWED, CERDIP-32 | compliant | EAR99 | 8542.32.00.61 | DIP | 32 | |||||||||||
|
AM27C1024-205DI
AMD
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 200 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 µA | 50 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 52.2605 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | WDIP, DIP40,.6 | unknown | EAR99 | 8542.32.00.61 | ||||||||||
|
AT27C512R-70LC
Atmel Corporation
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 70 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER, WINDOW | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.92 mm | 13.97 mm | 11.43 mm | ATMEL CORP | WQCCN, LCC32,.45X.55 | unknown | EAR99 | 8542.32.00.61 | QFJ | 32 | ||||||||
|
27HC256L-90/K
Microchip Technology Inc
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 90 ns | EPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 55 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | QUAD | MICROCHIP TECHNOLOGY INC | CERAMIC, LCC-32 | unknown | EAR99 | 8542.32.00.61 | QFJ | 32 |