Filter Your Search
61 - 70 of 21,819 results
|
M27C2001-55L1XTR
STMicroelectronics
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 55 ns | UVPROM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | CMOS | COMMERCIAL | R-XQCC-N32 | e0 | 70 °C | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.61 | |||||||||||||||||
|
AT27C515-25DI
Atmel Corporation
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 250 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 µA | 50 µA | CMOS | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ATMEL CORP | unknown | EAR99 | 8542.32.00.61 | DIP, DIP28,.6 | ||||||||||||||
|
AM2764-30DL
AMD
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 300 ns | OTP ROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 21 V | 70 µA | MOS | OTHER | R-XDIP-T28 | Not Qualified | e0 | 100 °C | -55 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.71 | DIP, DIP28,.6 | ||||||||||||||
|
DM27128-250
LSI Corporation
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 250 ns | UVPROM | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 21 V | 120 µA | MOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SEEQ TECHNOLOGY INC | unknown | 3A001.A.2.C | 8542.32.00.61 | DIP, DIP28,.6 | ||||||||||||||
|
AT27HC256R-55KI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 30 mA | 55 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CQCC-J32 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER, WINDOW | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.24 mm | 14.1 mm | 11.55 mm | ATMEL CORP | unknown | EAR99 | 8542.32.00.61 | WQCCJ, LDCC32,.5X.6 | QFJ | 32 | |||
|
CY7C265-18WMB
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 15 ns | UVPROM | COMMON | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | PARALLEL | 140 mA | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | not_compliant | 3A001.A.2.C | 8542.32.00.61 | 0.300 INCH, WINDOWED, SLIM, HERMETIC SEALED, CERDIP-28 | DIP | 28 | ||||||||
|
AM27LV010-200/BXA
AMD
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 200 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 µA | 20 µA | 3.6 V | 3 V | CMOS | MILITARY | R-GDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, GLASS-SEALED | WDIP | DIP32,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 42.1005 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | unknown | 3A001.A.2.C | 8542.32.00.61 | WDIP, DIP32,.6 | DIP | 32 | ||||||
|
AM27C64-75DI
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | UVPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 30 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-GDIP-T28 | e0 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 37.1475 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.32.00.61 | DIP, | |||||||||||||||
|
TC27210-250V10
Intel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 250 ns | UVPROM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 µA | MOS | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | compliant | EAR99 | 8542.32.00.61 | DIP, DIP40,.6 | ||||||||||||||||
|
AM27C080-105DI
AMD
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 100 ns | UVPROM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 40 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-GDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, GLASS-SEALED | WDIP | DIP32,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 42.1005 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.61 | WDIP, DIP32,.6 | DIP | 32 |