Parametric results for: EPCS4SI8N under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: epcs4si8n Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
EPCS4SI8N
Altera Corporation
$14.9500 Yes Yes Transferred 4.1943 Mbit 1 4MX1 3.3 V 20 MHz CONFIGURATION MEMORY 100000 Write/Erase Cycles 1 4000000 4.1943 M SYNCHRONOUS SERIAL 50 µA 15 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e4 3 85 °C -40 °C 260 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ALTERA CORP SOIC LEAD FREE, PLASTIC, SOIC-8 8 unknown EAR99 8542.32.00.51 Intel